Tape: self-amalgamating; HELLERMANNTYTON
Application:
- main electrical insulation for branching all wires and cables up to 1 kV (HTAPE-POWER670)
- electrical insulation (HTAPE-POWER600-19, HTAPE-POWER600-38, HTAPE-POWER650, HTAPE-POWER660, HTAPE-POWER800)
- isolating of padding bus bar edges and connections (HTAPE-POWER810-19, HTAPE-POWER820-19)
- insulation of busbars with rated voltage up to 35 kV (HTAPE-POWER660)
- repair and connection of medium and high voltage cables (HTAPE-SHIELD310-19)
- repair of cable covers (HTAPE-POWER660)
- sealing (HTAPE-POWER810-19, HTAPE-POWER820-19)
- protection (HTAPE-POWER600-19, HTAPE-POWER600-38)
- protection from moisture (HTAPE-POWER650, HTAPE-POWER660, HTAPE-POWER800)
- join and repair of power cables up to 69kV (HTAPE-POWER810-19, HTAPE-POWER820-19)