Tape: self-amalgamating; SCAPA

Tape: self-amalgamating; SCAPA, SCAPA-2501-19, SCAPA-2501-19-3, SCAPA-2501-38, SCAPA-2504-19M |EN|
Symbol: (SCAPA-2501-19, SCAPA-2501-19-3, SCAPA-2504-19, SCAPA-2504-19-5)
Manufacturer
Type of tapeself-amalgamating
Tape materialpolyizobuthylene caoutchouc
Width19mm
Colourblack
Dielectric strength42kV/mm
Operating temperature-40...90°C
Elongation at rupture900%
Tensile strength2MPa
Symbol: (SCAPA-2501-38)
Manufacturer
Type of tapeself-amalgamating
Tape materialpolyizobuthylene caoutchouc
Width38mm
Colourblack
Dielectric strength42kV/mm
Operating temperature-40...90°C
Elongation at rupture900%
Tensile strength2MPa
Symbol: (SCAPA-2501-xxx)
Resistance toozone, moisture, water immersion
Applicationelectrical insulation, sealing, protection from moisture, join and repair of power cables up to 46kV
Thickness0.5mm
Resistivity15TΩm
Symbol: (SCAPA-2504-19, SCAPA-2504-19-5)
Resistance toozone, moisture, water immersion
Applicationelectrical insulation, sealing, protection from moisture, join and repair of power cables up to 46kV
Thickness0.75mm
Resistivity10TΩm