Tape: self-amalgamating

Tape: self-amalgamating, SCAPA-2547-19, SCAPA-2547-19/3.5, SCAPA-2547-38/7 |EN|
Type of tapeself-amalgamating
Colourblack
Manufacturer
Operating temperature-40...100°C
Thickness0.75mm
Resistivity10TΩm
Dielectric strength44kV/mm
Tensile strength3MPa
Symbol Width Length Shearing force Elongation at rupture Application Resistance to Tape material Features
[mm] [m] [N] [%]
SCAPA-2547-19 19 9.1 3 800 electrical insulation, repairs, protection, join and repair of power cables up to 69kV ozone, UV rays, moisture, water immersion ethylene propylene caoutchouc -
SCAPA-2547-19/3.5 19 3.5 - 550 electrical insulation, sealing, join and repair of power cables up to 69kV, connecting and sealing thermal insulation and wires ozone, UV rays, water ethylene-propylene rubber glueless, leaves no residue; the vulcanization process does not require any additional treatments; vulcanizes under gentle pressure
SCAPA-2547-38/7 38 7 - 550 electrical insulation, sealing, join and repair of power cables up to 69kV, connecting and sealing thermal insulation and wires ozone, UV rays, water ethylene-propylene rubber glueless, leaves no residue; the vulcanization process does not require any additional treatments; vulcanizes under gentle pressure