| Manufacturer | ANTICOR |
| Type of tape | textile |
| Tape material | fabric |
| Kind of adhesive | caoutchouc |
| Colour | black |
| Width | 19mm |
| Length | 10m |
| Thickness | 0.16mm |
| Elongation at rupture | 15% |
| Operating temperature | -40...125°C |
| Tensile strength | 60N/cm |
| Adhesion to steel | 2.5N/cm |
| Application | masking, fixing, packing, bundling |
| Symbol | Product description |
|---|---|
| ANC-160-19-10M | Tape:textile;W:19mm;L:10m;Thk:0.16mm;caoutchouc;black;15% |