| Manufacturer | SCAPA |
| Type of tape | textile |
| Tape material | rayon |
| Kind of adhesive | caoutchouc |
| Colour | black |
| Conform to the norm | 2000/53/EC (ELV) |
| Length | 25m |
| Max ambient temperature | 105°C |
| Application | bundling |
| Thickness | 0.25mm |
| Operating temperature | -30...105°C |
| Tensile strength | 65N/cm |
| Adhesion to steel | 2N/cm |
| Elongation at rupture | 8% |
| Trade name | sackcloth tape |
| Symbol | Width |
|---|---|
| [mm] | |
| SCAPA-003-9 | 9 |
| SCAPA-003-15 | 15 |
| SCAPA-003-19 | 19 |
| SCAPA-003-25 | 25 |