| Manufacturer | TASKER |
| Type of wire | loudspeaker cable |
| Core | stranded |
| Number of cores | 8 |
| Kind of core | OFC |
| Shield structure | unshielded |
| Insulation colour | black |
| Core section | 4mm2 |
| Package contents | 100m |
| Wire insulation material | PVC |
| Operating temperature | -15...70°C |
| CPR standard | no classification |
| Øext. cable | 18mm |
| Rated volt. | 49V |
| Symbol | Product description |
|---|---|
| TAS-C282SUPER | Wire:loudspeaker cable;8x4mm2;stranded;OFC;black;unshielded |