| Manufacturer | TASKER |
| Type of wire | assembly |
| Shield structure | unshielded |
| Rated volt. | 49V |
| Kind of core | OFC |
| Core | stranded |
| Operating temperature | -20...70°C |
| Insulation colour | white |
| CPR standard | no classification |
| Application | LED Light |
| Package contents | 100m |
| Wire insulation material | PVC FirestoP® |
| Kind of material | no flame propagation |
| Symbol | Øext. cable | Core section |
|---|---|---|
| [mm] | [mm2] | |
| TAS-TSK1172 | 5.8 | 0.5 |
| TAS-TSK1173 | 6.2 | 0.75 |
| TAS-TSK1174 | 5.5 | 0.35; 0.5 |
| TAS-TSK1176 | 6.6 | 0.35; 0.5 |