| Manufacturer | TASKER |
| Type of wire | loudspeaker cable |
| Shield structure | unshielded |
| Rated voltage | 49V AC |
| Kind of core | OFC |
| Core | stranded |
| Operating temperature | -15...70°C |
| Number of cores | 2 |
| CPR standard | no classification |
| Package contents | 100m |
| Wire insulation material | PVC |
| Symbol | Insulation colour | Øext. cable | Core section |
|---|---|---|---|
| [mm] | [mm2] | ||
| TAS-C275-BK | black | 8 | 1.5 |
| TAS-C276-BK | black | 9 | 2.5 |
| TAS-C276-GY | grey | 9 | 2.5 |
| TAS-C277-BK | black | 10.8 | 4 |