| Manufacturer | TASKER |
| Type of wire | headset |
| Rated voltage | 30V AC |
| Core | stranded |
| Operating temperature | -20...60°C |
| CPR standard | no classification |
| Application | instruments wiring; headsets |
| Package contents | 50m |
| Flexibility class | 6 |
| Wire insulation material | PVC |
| Symbol | Shield structure | Insulation colour | Øext. cable | Number of cores | Core section |
|---|---|---|---|---|---|
| [mm] | [mm2] | ||||
| TAS-TSK1140 | shielded, tinned copper braid | transparent | 1.7 | 1 | 0.05 |
| TAS-TSK1142 | shielded, braid made of copper wires | black | 2 | 1 | 0.06 |
| TAS-TSK1144 | shielded, tinned copper braid | transparent | 2.3 | 2 | 0.05 |