| Manufacturer | TASKER |
| Type of wire | loudspeaker cable |
| Shield structure | unshielded |
| Rated voltage | 49V AC |
| Kind of core | OFC |
| Core | stranded |
| Operating temperature | -20...70°C |
| Insulation colour | black |
| Number of cores | 2 |
| CPR standard | Eca |
| Features | twisted pair conductors |
| Wire insulation material | PVC FirestoP® |
| Kind of material | no flame propagation |
| Symbol | Øext. cable | Core diameter |
|---|---|---|
| [mm] | [AWG] | |
| TAS-TSK101 | 6.8 | 16 |
| TAS-TSK103 | 8.9 | 14 |
| TAS-TSK106 | 11 | 11 |