| Manufacturer | TASKER |
| Type of wire | coaxial |
| Shield structure | shielded twofold, tinned copper braid |
| Kind of core | OFC |
| Core | stranded |
| Øext. cable | 7.1mm |
| Number of cores | 1 |
| Core section | 0.88mm2 |
| Wave impedance | 75Ω |
| CPR standard | no classification |
| Package contents | 100m |
| Resistance to | chemical, UV rays, most of oils, water |
| Symbol | Operating temperature | Insulation colour | Application | Wire insulation material | Kind of material |
|---|---|---|---|---|---|
| [°C] | |||||
| TAS-T42PUR | -40...80 | black | HD-SDI; power chain; digital video broadcasting; outdoor | PUR | no flame propagation |
| TAS-T42PVC | -15...70 | black | HD-SDI; digital video broadcasting | PVC | - |