| Manufacturer | TASKER |
| Type of wire | microphone cable |
| Shield structure | shielded, braid made of copper wires |
| Rated voltage | 49V AC |
| Kind of core | OFC |
| Package contents | 100m |
| Core | stranded |
| Operating temperature | -15...70°C |
| Øext. cable | 6mm |
| Number of cores | 2 |
| Core section | 0.22mm2 |
| CPR standard | no classification |
| Wire insulation material | PVC |
| Symbol | Insulation colour |
|---|---|
| TAS-C301BK | black |
| TAS-C301BL | blue |
| TAS-C301RD | red |