Tasker TAS-HF275
Manufacturer
TASKER
Type of wire
loudspeaker cable
Kind of core
OFC
Core
stranded
Operating temperature
-15...70°C
Package contents
100m
Insulation colour
black
Number of cores
2
Wire insulation material
LSZH
Kind of material
halogen free
Symbol
Shield structure
Ø
ext. cable
Core section
CPR standard
[mm]
[mm
2
]
TAS-HF275
unshielded
8
1.5
no classification
TAS-HF276
unshielded
9
2.5
no classification