TE antennas
Manufacturer
TE Connectivity
Acces. for communic. modules
antenna
Input impedance
50Ω
Symbol
Antenna
Frequency
[Hz]
1513259-1
GSM
880M...960M, 1710M...1990M
1513430-1
Bluetooth, WiFi, ZigBee
2400M...2483.5M
1513431-1
Bluetooth, WiFi, ZigBee
2400M...2483.5M
2195889-1
2G, 3G, 4G, 5G, GNSS, WiFi
617M...960M, 1427M...1661M, 1.71G...2.7G, 3.3G...4.2G, 4.4G...5G, 5.15G...5925M
Symbol
Mounting
Gain
Body dimensions
Connection
[dBi]
[mm]
1513259-1
SMT
1
37.59x11.94x1.57
-
1513430-1
SMT
0
12.85x3.76x0.79
-
1513431-1
SMT
0
12.85x3.76x0.79
-
2195889-1
angular, twist-on, vertical
1.6, 1.9, 2.1, 2.5, 3.7, 4.5
-
male, SMA