TE Connectivity Cable breakout

TE Connectivity Cable breakout, 301A011-25/225-0, 301A011-25-0, 301A022-25/225-0, 301A022-25-0 |EN|
Manufacturer
Cable accessoriescable breakout
Colourblack
Operating temperature-75...150°C
Application - series/manufacturerRAYCHEM
Symbol Number of terminals Material Shape Indexed positions Features
[°]
301A011-25/225-0 2 elastomer crosslinked T - -
301A011-25-0 2 elastomer crosslinked T - -
301A022-25/225-0 2 elastomer crosslinked T - -
301A022-25-0 2 elastomer crosslinked T - -
301A028-25/225-0 2 elastomer crosslinked T - -
301A034-25/225-0 2 elastomer crosslinked T - -
301A034-25-0 2 elastomer crosslinked T - -
322A012-25/225-0 2 elastomer crosslinked T - -
322A024-25/225-0 2 elastomer crosslinked T - -
322A112-25/225-0 2 elastomer crosslinked T - -
322A123-25/225-0 2 elastomer crosslinked T - -
322A134-25-0 2 elastomer crosslinked T - -
342A012-25/225-0 2 elastomer crosslinked Y 45 -
342A012-25-0 2 elastomer crosslinked Y 45 -
342A024-25/225-0 2 elastomer crosslinked Y 45 -
342A024-25-0 2 elastomer crosslinked Y 45 -
342A034-25-0 2 elastomer crosslinked Y 45 -
362A014-25/225-0 2 elastomer crosslinked Y 30 -
362A024-25-0 2 elastomer crosslinked Y - -
382A012-25/225-0 2 elastomer crosslinked Y - -
382A012-25-0 2 elastomer crosslinked Y - -
382A023-25/225-0 2 elastomer crosslinked Y - -
382A034-25/225-0 2 elastomer crosslinked Y - -
382A034-25-0 2 elastomer crosslinked Y - -
382A034-3-0 2 polyolefine Y - semir-rigid
382W042-25/225-0 2 elastomer crosslinked Y - -
382W042-25-0 2 - Y - -
462A011-25/225-0 3 elastomer crosslinked - - -
462A023-25/225-0 3 elastomer crosslinked - - -
462A023-25-0 3 elastomer crosslinked - - -
462A034-25/225-0 3 elastomer crosslinked - - -
462A034-25-0 3 elastomer crosslinked - - -
462W023-25/225-0 3 elastomer crosslinked - - -
562A011-25/225-0 4 elastomer crosslinked - - -
562A032-25-0 4 elastomer crosslinked - - -
Version:
Diameter after shrinking: