| Manufacturer | TE Connectivity |
| Connector | socket |
| Symbol | No. of pins | Layout | Spatial orientation | Connector | Type | Electrical mounting | Dimensions | Height |
|---|---|---|---|---|---|---|---|---|
| [mm] | ||||||||
| 5558872-1 | 4 | 4p4c | straight | RJ9 | - | THT | - | 16.51 |
| RJ9GP-AMP | 4 | 4p4c | straight | RJ9 | with panel stop blockade | THT | Fig. 1. | 16.51 |
| 5520425-2 | 4 | 6p4c | straight | RJ14 | - | THT | - | 16.51 |
| 5520258-2 | 4 | 6p4c | straight | RJ14 | with panel stop blockade | THT | - | 16.51 |
| 216446-1 | 6 | 6p6c | straight | RJ12 | - | THT | - | 12 |
| 5520425-3 | 6 | 6p6c | straight | RJ12 | - | THT | - | 16.51 |
| 5554990-1 | 6 | 6p6c | straight | RJ25 | with panel stop blockade | THT | - | 16.51 |
| RJ12GP-AMP | 6 | 6p6c | straight | RJ12 | with panel stop blockade | THT | Fig. 1. | 16.51 |
| 6116202-1 | 8 | 8p8c | straight | RJ45 | shielded | THT | - | 16.82 |
| 6116418-1 | 8 | 8p8c | straight | RJ45 | shielded | Press-Fit | - | 16.82 |
| 6368150-1 | 8 | 8p8c | straight | RJ45 | shielded | Press-Fit | - | 16.82 |
| 1-338088-3 | 8 | 8p8c | vertical | RJ45 | unshielded | SMT | - | 12.7 |
| 5555799-1 | 8 | 8p8c | straight | RJ45 | unshielded | THT | - | 16.51 |
| 5556416-1 | 8 | 8p8c | straight | RJ45 | unshielded | THT | - | 16.51 |
| 5569284-1 | 8 | 8p8c | straight | RJ45 | unshielded | THT | - | 16.51 |
| 100616-1 | 8 | 8p8c | straight | RJ45 | with panel stop blockade | THT | - | 16.71 |
| 5406436-1 | 8 | 8p8c | straight | RJ45 | with panel stop blockade | THT | - | 16.64 |
| 5520260-4 | 8 | 8p8c | straight | RJ45 | with panel stop blockade | THT | - | 16.51 |
| 5557484-1 | 8 | 8p8c | straight | RJ45 | with panel stop blockade | THT | - | 16.64 |
| 5557730-1 | 8 | 8p8c | straight | RJ45 | with panel stop blockade | THT | - | 16.77 |
| 5557969-1 | 8 | 8p8c | straight | RJ45 | with panel stop blockade | THT | - | 16.64 |
| RJ45GP-AMP | 8 | 8p8c | straight | RJ45 | with panel stop blockade | THT | Fig. 1. | 16.51 |