Tee fitting; plug-in; T type branch; FESTO

Manufacturer
Pneumatic accessoriestee fitting
Operating pressure-0.95...6bar
Operating temperature-10...80°C
FeaturesT type branch
Symbol Body material Splice terminal variant Input diameter Output diameter Thread Kind of thread
[mm] [mm]
QSMT-4-100 polymer plug-in 4 - - -
QSMT-6-100 polymer plug-in 6 - - -
QSMT-6-4 polymer reductive, plug-in 6 4 - -
QSMT-M5-4 nickel plated brass, polymer threaded, plug-in 4 - M5 outside
QST-1/4-12 nickel plated brass, polymer threaded, plug-in 12 - R 1/4" outside
QST-1/4-6 polymer plug-in 6 - R 1/4" outside
QST-1/8-6 polymer plug-in 6 - R 1/8" outside
QST-12-20 polymer plug-in 12 - - -
QST-6-4 polymer reductive, plug-in 6 4 - -
QST-8-4 polymer reductive, plug-in 8 4 - -
QST-8-6-50 polymer reductive, plug-in 8 6 - -
QST-G1/8-6 nickel plated brass, polymer threaded, plug-in 6 - G 1/8" outside
QST-V0-6 polymer plug-in 6 - - -