| Manufacturer | TEKCELL |
| Battery | lithium |
| Rated voltage | 3.6V |
| Symbol | Size | Capacity | Max. current | Cont. cur. drain | Body dim. |
|---|---|---|---|---|---|
| [mAh] | [mA] | [mA] | [mm] | ||
| BAT-ER14250 | 1/2AA | 1200 | 80 | 20 | Ø14.3x24.6 |
| BAT-ER14250CNA | 1/2AA | 1200 | 80 | 20 | Ø14.3x24.6 |
| BAT-ER14250CNR | 1/2AA | 1200 | 80 | 20 | Ø14.3x24.6 |
| BAT-ER14250PCB1X1 | 1/2AA | 1200 | 80 | 20 | Ø14.3x24.6 |
| BAT-ER14250PF | 1/2AA | 1200 | 80 | 20 | Ø14.3x24.6 |
| BAT-ER14500 | 14500 | 2400 | 80 | 80 | Ø14.3x49.5 |
| BAT-ER14500CNA | 14500 | 2400 | 80 | 20 | Ø14.3x49.5 |
| BAT-ER14500CNR | 14500 | 2400 | 80 | 20 | Ø14.3x49.5 |
| BAT-ER14500PF | 14500 | 2400 | 80 | 20 | Ø14.3x49.5 |
| BAT-ER14500PF/1X1 | 14500 | 2400 | 80 | 20 | Ø14.3x49.5 |
| BAT-ER26500 | C, R14 | 8500 | 400 | 230 | Ø25.6x49.5 |
| BAT-ER26500CNR | C, R14 | 8500 | 400 | 230 | Ø25.6x49.5 |
| BAT-ER34615 | D, R20 | 19000 | 250 | 100 | Ø34x61 |
| BAT-ER34615PR | D, R20 | 19000 | 250 | 100 | Ø34x61 |
| BAT-ER34615SB/CNR | D, R20 | 19000 | - | - | Ø34x61 |