Temperature; APAR

Temperature; APAR, AR621/P, AR621/S |EN|
Manufacturer
Controlled parametertemperature
Kind of input 1digital, RTD, thermocouple, universal
Input propertiesRTD;
thermocouple
Kind of temperature sensorPt100, thermocouple B, thermocouple E, thermocouple J, thermocouple K, thermocouple N, thermocouple R, thermocouple S, thermocouple T
The programming methodfoil keypad
Supply voltage20...350V DC
Supply voltage15...250V AC
DisplayLED
Display parameters4 digit
Display height 110mm
Operating temperature0...50°C
Mountingon panel
Mounting hole32x67mm
Body dimensions72x36x77mm
IP ratingIP20 at terminal side, IP65 (from the front)
Controlled parameter range-1999...9999
Type of automation moduleregulator
Symbol Kind of output 1 Regulation for output 1
AR621/P SPDT AUTOTUNING, ON-OFF, ON-OFF with hysteresis, PID
AR621/S SSR AUTOTUNING, ON-OFF, ON-OFF with hysteresis, PID