Temperature; APAR

Manufacturer
Controlled parameterpressure, speed, temperature, humidity
Kind of temperature sensorNi100, Pt100, Pt1000, Pt500, thermocouple B, thermocouple E, thermocouple J, thermocouple K, thermocouple N, thermocouple R, thermocouple S, thermocouple T
Input propertiesRTD;
thermocouple
Symbol Regulation for output 1 Mounting IP rating Type of automation module Controlled parameter range Supply voltage Supply voltage Kind of input 1 The programming method Regulation for output 2 Display Body dimensions Additional functions Display parameters Display height 1 Display 2 height Operating temperature Kind of output 1 Kind of output 2 Kind of output 3 Kind of output 4 Interface Number of channels Number of inputs Communication with PC Resolution
[V AC] [V DC] [mm] [mm] [mm] [°C]
AR632BPPPWA AUTOTUNING, ON-OFF, ON-OFF with hysteresis, PID for wall mounting IP65 (from the front) regulator -1999...9999 18...265 22...350 0...10V DC, 0...2,5kΩ, 0...20mA, 0...60mV, 4...20mA, universal foil keypad ON-OFF, ON-OFF with hysteresis LED x2 120x80x55 temperature compensation of thermocouple cold ends; error messages on the LED display 4 digit 14 10 0...50 SPDT SPST-NO SPST-NO 0/4...20mA, SPST-NO - - - - -
AR632BPPSWA AUTOTUNING, ON-OFF, ON-OFF with hysteresis, PID for wall mounting IP65 (from the front) regulator -1999...9999 18...265 22...350 0...10V DC, 0...2,5kΩ, 0...20mA, 0...60mV, 4...20mA, universal foil keypad ON-OFF, ON-OFF with hysteresis LED x2 120x80x55 temperature compensation of thermocouple cold ends; error messages on the LED display 4 digit 14 10 0...50 SPDT SPST-NO SSR 0/4...20mA, SPST-NO - - - - -
AR632BPPSWARS485 AUTOTUNING, ON-OFF, ON-OFF with hysteresis, PID for wall mounting IP65 (from the front) regulator -1999...9999 18...265 22...350 0...10V DC, 0...2,5kΩ, 0...20mA, 0...60mV, 4...20mA, universal foil keypad ON-OFF, ON-OFF with hysteresis LED x2 120x80x55 temperature compensation of thermocouple cold ends; error messages on the LED display 4 digit 14 10 0...50 SPDT SPST-NO SSR 0/4...20mA, SPST-NO RS485 - - - -
AR633B AUTOTUNING, ON-OFF, ON-OFF with hysteresis, PID for wall mounting IP65 (from the front) regulator -1999...9999 18...265 22...350 0...10V DC, 0...2,5kΩ, 0...20mA, 0...60mV, 4...20mA, universal foil keypad - LED x2 120x80x55 temperature compensation of thermocouple cold ends; error messages on the LED display 7-segment x2 13 10.5 -30...60 SPDT SPST-NO SSR 0/4...20mA RS485 2 - - -
AR634 AUTOTUNING, ON-OFF, ON-OFF with hysteresis, PID for wall mounting IP65 (from the front) regulator -9999...99999 20...50/85...260 22...72 0...10V DC, 0...20mA, 0...60mV, 0...850Ω, 4...20mA, universal touch screen, foil keypad - colour, LCD TFT 3,5" 200x195x93 timer - - - 0...50 SPST-NO, SSR SPST-NO, SSR SPST-NO, SSR SPST-NO, SSR RS485; USB 4 - - -
AR208 - on panel IP65 logger -9999...19999 20...50/85...260 22...72 0...10V DC, 0...20mA, 0...60mV, 0...850Ω, 4...20mA, universal touch screen, foil keypad - colour, LCD TFT 3,5" 200x195x93 Modbus RTU; 4GB of data memory; transducers power supply 24V DC - - - 0...50 SPST-NO SPST-NO SPST-NO SPST-NO RS485; USB - 8 RJ45 Ethernet, RS485, USB 320x240
AR230B AUTOTUNING, ON-OFF, ON-OFF with hysteresis, PID on panel IP67 logger -9999...19999 18...265 22...350 0...10V DC, 0...2,5kΩ, 0...20mA, 0...60mV, 4...20mA, universal touch screen, foil keypad - OLED 120x120x60 Modbus RTU; 4GB of data memory; timer; transducers power supply 24V DC - - - 0...50 SPDT SPST-NO SPST-NO 0/4...20mA RS485; USB 3 2 RJ45 Ethernet, RS485, USB 128x64
AR260B AUTOTUNING, ON-OFF, ON-OFF with hysteresis, PID for DIN rail mounting IP40 logger -9999...19999 18...265 22...350 0...10V DC, 0...2,5kΩ, 0...20mA, 0...60mV, 4...20mA, universal touch screen, foil keypad - OLED 88x90x62 Modbus RTU; 4GB of data memory; timer; transducers power supply 24V DC - - - 0...50 SPDT SPDT SPST-NO 0/4...20mA RS485; USB 3 2 RJ45 Ethernet, RS485, USB 128x64
AR065B AUTOTUNING, ON-OFF, ON-OFF with hysteresis, PID on panel IP67 logger -9999...19999 18...265 22...350 0...10V DC, 0...2,5kΩ, 0...20mA, 0...60mV, 4...20mA, universal touch screen, foil keypad - OLED 120x120x60 Modbus RTU; 4GB of data memory; timer; transducers power supply 24V DC - - - -30...60 SPDT SPST-NO SPST-NO 0/4...20mA RS485; USB 3 1 RJ45 Ethernet, RS485, USB 128x64