Temperature; AR507; APAR

Temperature; AR507; APAR, AR507 |EN|
Manufacturer
Controlled parametertemperature
Kind of temperature sensorPt100, thermocouple J, thermocouple K, thermocouple S
Input propertiesPt100;
thermocouple
DisplayLED
Display parameters4 digit
Display height 120mm
Mountingon panel
Mounting hole92x46mm
Body dimensions96x48x79mm
Operating temperature0...50°C
IP ratingIP20 at terminal side, IP65 (from the front)
Additional functionstemperature compensation of thermocouple cold ends;
detected errors indication by a message on the display, signal digital filtering;
universal input (selected from keypad)
Usup15...250V AC/230V AC
Usup20...350V DC/24V DC
Controlled parameter range-1999...9999
Manufacturer seriesAR507
Type of automation modulemeter
Symbol Product description
AR507 Automation module:meter;temperature;-1999÷9999;on panel