| Manufacturer | APAR |
| Controlled parameter | temperature |
| Supply voltage | 18...265V AC |
| Supply voltage | 22...350V DC |
| Input properties | analogue voltage; current analog; RTD; thermocouple |
| Kind of temperature sensor | Ni100, Pt100, thermocouple B, thermocouple J, thermocouple K, thermocouple R, thermocouple S, thermocouple T |
| The programming method | foil keypad |
| Kind of input 1 | 0...10V, 0...2,5kΩ, 0...60mV, 0/4...20mA, universal |
| Regulation for output 1 | AUTOTUNING, ON-OFF, ON-OFF with hysteresis, PID |
| Display | LED x2 |
| Display parameters | 4 digit |
| Regulation for output 2 | ON-OFF with hysteresis |
| Display height 1 | 9mm |
| Display 2 height | 7mm |
| Mounting | on panel |
| Mounting hole | 46x46mm |
| Body dimensions | 48x48x79mm |
| Operating temperature | 0...50°C |
| IP rating | IP54 (from the front) |
| Additional functions | temperature compensation of thermocouple cold ends; error messages on the LED display; display brightness adjustment; LED status indicator; sensors supply voltage: 24V DC / 30mA |
| Manufacturer series | AR602 |
| Type of automation module | regulator |
| Symbol | Controlled parameter range | Kind of output 1 | Kind of output 2 | Kind of output 3 | Interface |
|---|---|---|---|---|---|
| AR602BPPRS485 | -999...9990 | SPST-NO | SPST-NO | - | RS485 |
| AR602BPPWA | -999...9990 | SPST-NO | SPST-NO | 0/4...20mA | - |
| AR602BPPWARJ45 | -999...9990 | SPST-NO | SPST-NO | 0/4...20mA | Ethernet |
| AR602BPPWU | -999...9990 | SPST-NO | SPST-NO | 0...10V | - |
| AR602BPSWA | -999...9990 | SPST-NO | SSR | 0/4...20mA | - |
| AR602BPSWU | -1999...9999 | SPST-NO | SSR | 0...10V | - |