| Manufacturer | APAR |
| Mounting | panel |
| Controlled parameter | temperature |
| Kind of temperature sensor | thermocouple compensator, Pt100, thermocouple J, thermocouple K, thermocouple S |
| Supply voltage | 20...350V DC |
| Supply voltage | 15...250V AC |
| Kind of input 1 | RTD, thermocouple |
| Kind of output 1 | relay |
| Regulation for output 1 | AUTOTUNING, ON-OFF with hysteresis, PID |
| Kind of output 2 | relay |
| Regulation for output 2 | ON-OFF with hysteresis |
| The programming method | foil keypad |
| Display | LCD |
| Operating temperature | 0...50°C |
| IP rating | IP20 at terminal side, IP50 (from the front) |
| Controlled parameter range | -999...9990 |
| Additional functions | LED status indicator |
| Mounting hole | 46x46mm |
| Body dim. | 48x48x79mm |
| Disp. height 1 | 7mm |
| Disp. 2 height | 7mm |
| Manufacturer series | AR603 |
| Display parameters | 4 digit |
| Type of automation module | regulator |