| Manufacturer | APAR |
| Controlled parameter | temperature |
| IP rating | IP20 at terminal side, IP50 (from the front) |
| Mounting | panel |
| Regulation for output 1 | AUTOTUNING, ON-OFF with hysteresis, PID |
| Regulation for output 2 | ON-OFF with hysteresis |
| Kind of temperature sensor | thermocouple compensator, Pt100, thermocouple J, thermocouple K, thermocouple S |
| Display | LCD x2 |
| Display parameters | 4 digit |
| Kind of output 1 | relay |
| Kind of output 2 | relay |
| Kind of input 1 | RTD, thermocouple |
| The programming method | foil keypad |
| Display height 1 | 20mm |
| Display 2 height | 14mm |
| Usup | 15...250V AC |
| Operating temperature | 0...50°C |
| Body dimensions | 96x96x79mm |
| Mounting hole | 92x89mm |
| Additional functions | LED status indicator; timer |
| Output 2 electrical parameters | 250V AC / 2A, 250V AC / 8A |
| Output 1 electrical parameters | 250V AC / 2A, 250V AC / 8A |
| Controlled parameter range | -999...9990 |
| Usup | 20...350V DC |
| Manufacturer series | AR613 |
| Type of automation module | regulator |