Temperature; AR650; APAR

Temperature; AR650; APAR, AR650, AR650/S2/P/P/WU/P, AR650PPPWA, AR650PPPWARS485, AR650PPPWU |EN|
Manufacturer
Controlled parametertemperature
Kind of input 10...10V DC, 0...2,5kΩ, 0...20mA, 0...60mV, 4...20mA, universal
Input propertiesRTD;
thermocouple
Kind of temperature sensorNi100, Pt100, Pt1000, Pt500, thermocouple B, thermocouple E, thermocouple J, thermocouple K, thermocouple N, thermocouple R, thermocouple S, thermocouple T
The programming methodfoil keypad
Regulation for output 1AUTOTUNING, ON-OFF, ON-OFF with hysteresis, PID
Kind of output 2SPST-NO
Regulation for output 2ON-OFF, ON-OFF with hysteresis
DisplayLED
Display parameters4 digit
Display height 120mm
Mountingon panel
Mounting hole92x46mm
Body dimensions96x48x79mm
Operating temperature0...50°C
IP ratingIP65 (from the front)
Additional functionstemperature compensation of thermocouple cold ends;
error messages on the LED display;
LED status indicator;
output 1 - operational output;
output 2 - operational output;
Controlled parameter range-1999...9999
Manufacturer seriesAR650
Type of automation moduleregulator
Symbol Kind of output 1 Usup Usup Interface Kind of output 3 Kind of output 4
[V AC] [V DC]
AR650PPPWA SPDT 18...265 20...350 - SPST-NO 0/4...20mA
AR650PPPWARS485 SPDT 18...265 20...350 RS485 SPST-NO 0/4...20mA
AR650PPPWU SPDT 18...265 20...350 - SPST-NO 0/2...10V
AR650PPPWURS485 SPDT 18...265 20...350 RS485 SPST-NO 0/2...10V
AR650SPPWA SSR 18...265 20...350 - SPST-NO 0/4...20mA
AR650SPPWARS485 SSR 18...265 20...350 RS485 SPST-NO 0/4...20mA
AR650SPPWU SSR 18...265 20...350 - SPST-NO 0/2...10V