Manufacturer
Controlled parametertemperature
Input propertiesanalogue voltage;
current analog;
RTD;
thermocouple
Kind of temperature sensorNi100, Pt100, Pt1000, Pt500, RTD, thermocouple B, thermocouple E, thermocouple J, thermocouple K, thermocouple N, thermocouple R, thermocouple S, thermocouple T
Usup18...265V AC
Usup22...350V DC
Kind of input 10...10V, 0...2500Ω, 0...60mV, 0/4...20mA
Regulation for output 1AUTOTUNING, ON-OFF with hysteresis, PID
Regulation for output 2ON-OFF with hysteresis
DisplayLED
Display height 113mm
Display 2 height10.5mm
Mountingon panel
Mounting hole92x46mm
Body dimensions96x48x79mm
Operating temperature0...50°C
IP ratingIP65 (from the front)
The programming methodfoil keypad
Kind of output 1SPDT
Kind of output 2SPST-NO
Kind of output 40/4...20mA
Kind of output 3SSR
Controlled parameter range-1999...9999
Manufacturer seriesAR652
Type of automation moduleregulator
Symbol Additional functions
AR652BPPSWARS485 RS485 communication output