Temperature; AR662; APAR

Manufacturer
Controlled parametertemperature
Mountingfor DIN rail mounting
Kind of input 10...10V, 0...2500Ω, 0...60mV, 0/4...20mA, analogue, RTD, thermocouple, universal
Input propertiesanalogue voltage;
current analog;
RTD;
thermocouple
Kind of temperature sensorNi100, Pt100, Pt1000, Pt500, thermocouple B, thermocouple E, thermocouple J, thermocouple K, thermocouple N, thermocouple R, thermocouple S, thermocouple T
The programming methodfoil keypad
DisplayLED
Usup18...265V AC
Usup22...350V DC
IP ratingIP20 at terminal side
Operating temperature0...50°C
Body dimensions53x90x62mm
Display height 19mm
Display 2 height7mm
Kind of output 1SPST-NO
Kind of output 2SPST-NO
Regulation for output 1AUTOTUNING, ON-OFF, ON-OFF with hysteresis, PID
Regulation for output 2ON-OFF with hysteresis
Controlled parameter range-1999...9999
Manufacturer seriesAR662
Type of automation moduleregulator
Symbol Kind of output 3 Voltage output Additional functions
[V]
AR662BPPSWA SSR - -
AR662BPPSWARS485 SSR - RS485 communication output
AR662BPPPWA SPST-NO - -
AR662BPPPWU SPST-NO 0...10 -