Temperature; AR682; APAR

Manufacturer
Controlled parametertemperature
Input propertiesanalogue voltage;
current analog;
RTD;
thermocouple
Kind of temperature sensorNi100, Pt100, thermocouple B, thermocouple J, thermocouple K, thermocouple R, thermocouple S, thermocouple T
The programming methodfoil keypad
Usup18...265V AC
Usup22...350V DC
IP ratingIP65 (from the front)
Operating temperature0...50°C
Mounting hole89x92mm
Mountingon panel
Body dimensions96x96x79mm
Kind of input 10...10V, 0...2,5kΩ, 0...60mV, 0/4...20mA, universal
Kind of output 1SPDT
Regulation for output 1AUTOTUNING, ON-OFF with hysteresis, PID
Kind of output 2SPST-NO
Regulation for output 2ON-OFF with hysteresis
Kind of output 40/4...20mA
DisplayLED x2
Display parameters4 digit
Display height 113mm
Display 2 height10.5mm
Controlled parameter range-1999...9999
Manufacturer seriesAR682
Type of automation moduleregulator
Symbol Kind of output 3 Additional functions
AR682BPPPWA SPST-NO -
AR682BPPSWA SSR -
AR682BPPPWARS485 SPST-NO RS485 communication output
AR682BPPSWARS485 SSR RS485 communication output