Temperature; AR692; APAR

Temperature; AR692; APAR, AR692/S1/P/P/WA/P, AR692/S1/P/P/WU/P, AR692S1PPRS485WUP |EN|
Manufacturer
Controlled parametertemperature
Input propertiesanalogue voltage;
current analog;
RTD;
thermocouple
Kind of temperature sensorNi100, Pt100, Pt1000, Pt500, thermocouple B, thermocouple E, thermocouple J, thermocouple K, thermocouple N, thermocouple R, thermocouple S, thermocouple T
The programming methodfoil keypad
Kind of input 10...10V, 0...2500Ω, 0...60mV, 0/4...20mA
Regulation for output 1AUTOTUNING, ON-OFF with hysteresis, PID
Regulation for output 2ON-OFF with hysteresis
Kind of output 3SPST-NO
DisplayLED x2
Display parameters4 digit
Display height 125mm
Display 2 height14mm
Body dimensions144x72x72mm
Mounting hole138x67mm
Mountingon panel
Operating temperature0...50°C
IP ratingIP54 (from the front)
Additional functionstemperature compensation of thermocouple cold ends;
error messages on the LED display;
display brightness adjustment;
LED status indicator
Controlled parameter range-999...9990
Manufacturer seriesAR692
Type of automation moduleregulator
Symbol Usup Kind of output 1 Kind of output 2 Kind of output 4 Usup
[V AC] [V DC]
AR692PPPWA 18...265 SPDT SPST-NO 0/4...20mA 22...350
AR692PPPWU 18...265 SPDT SPST-NO 0/2...10V 22...350
AR692SPPWA 18...265 SSR SPST-NO 0/4...20mA 22...350