| Manufacturer | OMRON |
| Controlled parameter | temperature |
| Display | LCD |
| IP rating | IP66 (from the front) |
| Additional functions | heating or cooling control |
| Regulation for output 1 | 2PID, ON-OFF |
| The programming method | keypad |
| Controlled parameter range | -1999...9999 |
| Operating temperature | -10...55°C |
| Kind of temperature sensor | JPt100, Pt100, thermocouple B, thermocouple C, thermocouple E, thermocouple J, thermocouple K, thermocouple L, thermocouple N, thermocouple PLII, thermocouple R, thermocouple S, thermocouple T, thermocouple U |
| Input properties | analogue voltage; current analog; thermocouple |
| Type of automation module | regulator |
| Symbol | Manufacturer series | Display height 1 | Display 2 height | Mounting | Body dimensions | Leads | Interface | Kind of input 2 | Kind of input 3 | Kind of input 4 | Kind of output 1 | Kind of output 2 | Kind of output 3 | Usup | Usup | Output 1 electrical parameters | Output 2 electrical parameters | Output 3 electrical parameters | Mounting hole |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| [mm] | [mm] | [mm] | [V AC] | [V DC] | [mm] | ||||||||||||||
| E5DC-CX0ABM-015 | E5DC | 8.5 | 8 | for DIN rail mounting | 22.5x96x85 | spring clamps | RS485 | - | - | - | 0...20mA, 4...20mA | - | - | 100...240 | - | - | - | - | - |
| E5DC-CX0ASM-015 | E5DC | 8.5 | 8 | for DIN rail mounting | 22.5x96x85 | screw terminals | RS485 | - | - | - | 0...20mA, 4...20mA | - | - | 100...240 | - | - | - | - | - |
| E5DC-CX0DBM-015 | E5DC | 8.5 | 8 | for DIN rail mounting | 22.5x96x85 | spring clamps | RS485 | - | - | - | 0...20mA, 4...20mA | - | - | 24 | 24 | - | - | - | - |
| E5DC-CX0DSM-015 | E5DC | 8.5 | 8 | for DIN rail mounting | 22.5x96x85 | screw terminals | RS485 | - | - | - | 0...20mA, 4...20mA | - | - | 24 | 24 | - | - | - | - |
| E5DC-CX2ABM-000 | E5DC | 8.5 | 8 | for DIN rail mounting | 22.5x96x85 | spring clamps | - | - | - | - | 0...20mA, 4...20mA | SPST-NO | SPST-NO | 100...240 | - | - | - | - | - |
| E5DC-CX2ABM-015 | E5DC | 8.5 | 8 | for DIN rail mounting | 22.5x96x85 | spring clamps | RS485 | - | - | - | 0...20mA, 4...20mA | SPST-NO | SPST-NO | 100...240 | - | - | - | - | - |
| E5DC-CX2ASM-000 | E5DC | 8.5 | 8 | for DIN rail mounting | 22.5x96x85 | screw terminals | - | - | - | - | 0...20mA, 4...20mA | SPST-NO | SPST-NO | 100...240 | - | - | - | - | - |
| E5DC-CX2ASM-015 | E5DC | 8.5 | 8 | for DIN rail mounting | 22.5x96x85 | screw terminals | RS485 | - | - | - | 0...20mA, 4...20mA | SPST-NO | SPST-NO | 100...240 | - | - | - | - | - |
| E5DC-CX2ASM-016 | E5DC | 8.5 | 8 | for DIN rail mounting | 22.5x96x85 | screw terminals | - | contact | - | - | 0...20mA, 4...20mA | SPST-NO | SPST-NO | 100...240 | - | - | - | - | - |
| E5DC-CX2DBM-000 | E5DC | 8.5 | 8 | for DIN rail mounting | 22.5x96x85 | spring clamps | - | - | - | - | 0...20mA, 4...20mA | SPST-NO | SPST-NO | 24 | 24 | - | - | - | - |
| E5DC-CX2DBM-015 | E5DC | 8.5 | 8 | for DIN rail mounting | 22.5x96x85 | spring clamps | RS485 | - | - | - | 0...20mA, 4...20mA | SPST-NO | SPST-NO | 24 | 24 | - | - | - | - |
| E5DC-CX2DSM-000 | E5DC | 8.5 | 8 | for DIN rail mounting | 22.5x96x85 | screw terminals | - | - | - | - | 0...20mA, 4...20mA | SPST-NO | SPST-NO | 24 | 24 | - | - | - | - |
| E5DC-CX2DSM-015 | E5DC | 8.5 | 8 | for DIN rail mounting | 22.5x96x85 | screw terminals | RS485 | - | - | - | 0...20mA, 4...20mA | SPST-NO | SPST-NO | 24 | 24 | - | 250V AC / 2A | 250V AC / 2A | - |
| E5DC-CX2DSM-016 | E5DC | 8.5 | 8 | for DIN rail mounting | 22.5x96x85 | screw terminals | - | contact | - | - | 0...20mA, 4...20mA | SPST-NO | SPST-NO | 24 | 24 | - | - | - | - |
| E5DC-QX0ABM-015 | E5DC | 8.5 | 8 | for DIN rail mounting | 22.5x96x85 | spring clamps | RS485 | - | - | - | SSR | - | - | 100...240 | - | - | - | - | - |
| E5DC-QX0ASM-015 | E5DC | 8.5 | 8 | for DIN rail mounting | 22.5x96x85 | screw terminals | RS485 | - | - | - | SSR | - | - | 100...240 | - | - | - | - | - |
| E5DC-QX0DBM-015 | E5DC | 8.5 | 8 | for DIN rail mounting | 22.5x96x85 | spring clamps | RS485 | - | - | - | SSR | - | - | - | - | - | - | - | - |
| E5DC-QX0DSM-015 | E5DC | 8.5 | 8 | for DIN rail mounting | 22.5x96x85 | screw terminals | RS485 | - | - | - | SSR | - | - | 24 | 24 | - | - | - | - |
| E5DC-QX2ABM-000 | E5DC | 8.5 | 8 | for DIN rail mounting | 22.5x96x85 | spring clamps | - | - | - | - | SSR | SPST-NO | SPST-NO | 100...240 | - | - | - | - | - |
| E5DC-QX2ABM-002 | E5DC | 8.5 | 8 | for DIN rail mounting | 22.5x96x85 | spring clamps | RS485 | CT (from current transformer) | - | - | SSR | SPST-NO | SPST-NO | 100...240 | - | - | - | - | - |
| E5DC-QX2ASM-000 | E5DC | 8.5 | 8 | for DIN rail mounting | 22.5x96x85 | screw terminals | - | - | - | - | SSR | SPST-NO | SPST-NO | 100...240 | - | - | 250V AC / 2A | 250V AC / 2A | - |
| E5DC-QX2ASM-002 | E5DC | 8.5 | 8 | for DIN rail mounting | 22.5x96x85 | screw terminals | RS485 | CT (from current transformer) | - | - | SSR | SPST-NO | SPST-NO | 100...240 | - | - | 250V AC / 2A | 250V AC / 2A | - |
| E5DC-QX2ASM-017 | E5DC | 8.5 | 8 | for DIN rail mounting | 22.5x96x85 | screw terminals | - | contact | - | - | SSR | SPST-NO | SPST-NO | 100...240 | - | - | - | - | - |
| E5DC-QX2DBM-000 | E5DC | 8.5 | 8 | for DIN rail mounting | 22.5x96x85 | spring clamps | - | - | - | - | SSR | SPST-NO | SPST-NO | 24 | 24 | - | - | - | - |
| E5DC-QX2DBM-002 | E5DC | 8.5 | 8 | for DIN rail mounting | 22.5x96x85 | spring clamps | RS485 | CT (from current transformer) | - | - | SSR | SPST-NO | SPST-NO | 24 | 24 | - | - | - | - |
| E5DC-QX2DSM-000 | E5DC | 8.5 | 8 | for DIN rail mounting | 22.5x96x85 | screw terminals | - | - | - | - | SSR | SPST-NO | SPST-NO | 24 | 24 | - | - | - | - |
| E5DC-QX2DSM-002 | E5DC | 8.5 | 8 | for DIN rail mounting | 22.5x96x85 | screw terminals | RS485 | CT (from current transformer) | - | - | SSR | SPST-NO | SPST-NO | 24 | 24 | - | 250V AC / 2A | - | - |
| E5DC-QX2DSM-017 | E5DC | 8.5 | 8 | for DIN rail mounting | 22.5x96x85 | screw terminals | - | contact | - | - | SSR | SPST-NO | SPST-NO | 24 | 24 | - | - | - | - |
| E5DC-RX0ABM-015 | E5DC | 8.5 | 8 | for DIN rail mounting | 22.5x96x85 | spring clamps | RS485 | - | - | - | SPST-NO | - | - | 100...240 | - | - | - | - | - |
| E5DC-RX0ASM-015 | E5DC | 8.5 | 8 | for DIN rail mounting | 22.5x96x85 | screw terminals | RS485 | - | - | - | SPST-NO | - | - | 100...240 | - | - | - | - | - |
| E5DC-RX0DBM-015 | E5DC | 8.5 | 8 | for DIN rail mounting | 22.5x96x85 | spring clamps | RS485 | - | - | - | SPST-NO | - | - | 24 | 24 | - | - | - | - |
| E5DC-RX0DSM-015 | E5DC | 8.5 | 8 | for DIN rail mounting | 22.5x96x85 | screw terminals | RS485 | - | - | - | SPST-NO | - | - | 24 | 24 | 250V AC / 3A | - | - | - |
| E5DC-RX2ABM-000 | E5DC | 8.5 | 8 | for DIN rail mounting | 22.5x96x85 | spring clamps | - | - | - | - | SPST-NO | SPST-NO | SPST-NO | 100...240 | - | - | - | - | - |
| E5DC-RX2ABM-002 | E5DC | 8.5 | 8 | for DIN rail mounting | 22.5x96x85 | spring clamps | RS485 | CT (from current transformer) | - | - | SPST-NO | SPST-NO | SPST-NO | 100...240 | - | - | - | - | - |
| E5DC-RX2ASM-000 | E5DC | 8.5 | 8 | for DIN rail mounting | 22.5x96x85 | screw terminals | - | - | - | SPST-NO | SPST-NO | SPST-NO | 100...240 | - | 250V AC / 3A | 250V AC / 2A | 250V AC / 2A | - | |
| E5DC-RX2ASM-002 | E5DC | 8.5 | 8 | for DIN rail mounting | 22.5x96x85 | screw terminals | RS485 | CT (from current transformer) | - | - | SPST-NO | SPST-NO | SPST-NO | 100...240 | - | - | - | - | - |
| E5DC-RX2ASM-017 | E5DC | 8.5 | 8 | for DIN rail mounting | 22.5x96x85 | screw terminals | - | contact | - | - | SPST-NO | SPST-NO | SPST-NO | 100...240 | - | - | - | - | - |
| E5DC-RX2DBM-000 | E5DC | 8.5 | 8 | for DIN rail mounting | 22.5x96x85 | spring clamps | - | - | - | - | SPST-NO | SPST-NO | SPST-NO | 24 | 24 | - | - | - | - |
| E5DC-RX2DBM-002 | E5DC | 8.5 | 8 | for DIN rail mounting | 22.5x96x85 | spring clamps | RS485 | CT (from current transformer) | - | - | SPST-NO | SPST-NO | SPST-NO | 24 | 24 | - | - | - | - |
| E5DC-RX2DSM-000 | E5DC | 8.5 | 8 | for DIN rail mounting | 22.5x96x85 | screw terminals | - | - | - | - | SPST-NO | SPST-NO | SPST-NO | 24 | 24 | 250V AC / 3A | 250V AC / 2A | 250V AC / 2A | - |
| E5DC-RX2DSM-002 | E5DC | 8.5 | 8 | for DIN rail mounting | 22.5x96x85 | screw terminals | RS485 | CT (from current transformer) | - | - | SPST-NO | SPST-NO | SPST-NO | 24 | 24 | 250V AC / 3A | 250V AC / 2A | 250V AC / 2A | - |
| E5DC-RX2DSM-017 | E5DC | 8.5 | 8 | for DIN rail mounting | 22.5x96x85 | screw terminals | - | contact | - | - | SPST-NO | SPST-NO | SPST-NO | 24 | 24 | - | - | - | - |
| E5ED-CX4ABM-000 | E5ED | 18 | 11 | on panel | 48x96x64 | spring clamps | - | - | - | - | 0...20mA, 4...20mA | - | - | 100...240 | - | - | - | - | 45x90 |
| E5ED-CX4ABM-022 | E5ED | 18 | 11 | on panel | 48x96x64 | spring clamps | RS485 | contact | contact | contact | 0...20mA, 4...20mA | - | transfer | 100...240 | - | - | - | - | 45x90 |
| E5ED-CX4DBM-000 | E5ED | 18 | 11 | on panel | 48x96x66 | spring clamps | - | - | - | - | 0...20mA, 4...20mA | - | - | 24 | 24 | - | - | - | 45x90 |
| E5ED-CX4DBM-022 | E5ED | 18 | 11 | on panel | 48x96x66 | spring clamps | RS485 | contact | contact | contact | 0...20mA, 4...20mA | - | transfer | 24 | 24 | - | - | - | 45x90 |
| E5ED-QX4A6M-000 | E5ED | 18 | 11 | on panel | 48x96x66 | screw terminals | - | - | - | - | SSR | - | - | 100...240 | - | - | - | - | 45x90 |
| E5ED-QX4A6M-008 | E5ED | 18 | 11 | on panel | 48x96x66 | screw terminals | RS485 | CT (from current transformer) | contact | contact | SSR | - | - | 100...240 | - | - | - | - | 45x90 |
| E5ED-QX4A6M-010 | E5ED | 18 | 11 | on panel | 48x96x66 | screw terminals | - | CT (from current transformer), contact | contact | contact | SSR | - | - | 100...240 | - | - | - | - | 45x90 |
| E5ED-QX4ABM-000 | E5ED | 18 | 11 | on panel | 48x96x66 | spring clamps | - | - | - | - | SSR | - | - | 100...240 | - | - | - | - | 45x90 |
| E5ED-QX4ABM-008 | E5ED | 18 | 11 | on panel | 48x96x66 | spring clamps | RS485 | CT (from current transformer) | contact | contact | SSR | - | - | 100...240 | - | - | - | - | 45x90 |
| E5ED-QX4ABM-010 | E5ED | 18 | 11 | on panel | 48x96x66 | spring clamps | - | CT (from current transformer), contact | contact | contact | SSR | - | - | 100...240 | - | - | - | - | 45x90 |
| E5ED-QX4D6M-000 | E5ED | 18 | 11 | on panel | 48x96x66 | screw terminals | - | - | - | - | SSR | - | - | 24 | 24 | - | - | - | 45x90 |
| E5ED-QX4D6M-008 | E5ED | 18 | 11 | on panel | 48x96x66 | screw terminals | RS485 | CT (from current transformer) | contact | contact | SSR | - | - | 24 | 24 | - | - | - | 45x90 |
| E5ED-QX4D6M-010 | E5ED | 18 | 11 | on panel | 48x96x66 | screw terminals | - | CT (from current transformer), contact | contact | contact | SSR | - | - | 24 | 24 | - | - | - | 45x90 |
| E5ED-QX4DBM-000 | E5ED | 18 | 11 | on panel | 48x96x66 | spring clamps | - | - | - | - | SSR | - | - | 24 | 24 | - | - | - | 45x90 |
| E5ED-QX4DBM-008 | E5ED | 18 | 11 | on panel | 48x96x66 | spring clamps | RS485 | CT (from current transformer) | contact | contact | SSR | - | - | 24 | 24 | - | - | - | 45x90 |
| E5ED-QX4DBM-010 | E5ED | 18 | 11 | on panel | 48x96x66 | spring clamps | - | CT (from current transformer), contact | contact | contact | SSR | - | - | 24 | 24 | - | - | - | 45x90 |
| E5ED-RX4A6M-000 | E5ED | 18 | 11 | on panel | 48x96x66 | screw terminals | - | - | - | - | SPST-NO | - | - | 100...240 | - | - | - | - | 45x90 |
| E5ED-RX4A6M-008 | E5ED | 18 | 11 | on panel | 48x96x66 | screw terminals | RS485 | CT (from current transformer) | contact | contact | SPST-NO | - | - | 100...240 | - | - | - | - | 45x90 |
| E5ED-RX4A6M-010 | E5ED | 18 | 11 | on panel | 48x96x66 | screw terminals | - | CT (from current transformer), contact | contact | contact | SPST-NO | - | - | 100...240 | - | - | - | - | 45x90 |
| E5ED-RX4ABM-000 | E5ED | 18 | 11 | on panel | 48x96x66 | spring clamps | - | - | - | - | SPST-NO | - | - | 100...240 | - | - | - | - | 45x90 |
| E5ED-RX4ABM-008 | E5ED | 18 | 11 | on panel | 48x96x66 | spring clamps | RS485 | CT (from current transformer) | contact | contact | SPST-NO | - | - | 100...240 | - | - | - | - | 45x90 |
| E5ED-RX4ABM-010 | E5ED | 18 | 11 | on panel | 48x96x66 | spring clamps | - | CT (from current transformer), contact | contact | contact | SPST-NO | - | - | 100...240 | - | - | - | - | 45x90 |
| E5ED-RX4D6M-000 | E5ED | 18 | 11 | on panel | 48x96x66 | screw terminals | - | - | - | - | SPST-NO | - | - | 24 | 24 | - | - | - | 45x90 |
| E5ED-RX4D6M-008 | E5ED | 18 | 11 | on panel | 48x96x66 | screw terminals | RS485 | CT (from current transformer) | contact | contact | SPST-NO | - | - | 24 | 24 | - | - | - | 45x90 |
| E5ED-RX4D6M-010 | E5ED | 18 | 11 | on panel | 48x96x66 | screw terminals | - | CT (from current transformer), contact | contact | contact | SPST-NO | - | - | 24 | 24 | - | - | - | 45x90 |
| E5ED-RX4DBM-000 | E5ED | 18 | 11 | on panel | 48x96x66 | spring clamps | - | - | - | - | SPST-NO | - | - | 24 | 24 | - | - | - | 45x90 |
| E5ED-RX4DBM-008 | E5ED | 18 | 11 | on panel | 48x96x66 | spring clamps | RS485 | CT (from current transformer) | contact | contact | SPST-NO | - | - | 24 | 24 | - | - | - | 45x90 |
| E5ED-RX4DBM-010 | E5ED | 18 | 11 | on panel | 48x96x66 | spring clamps | - | CT (from current transformer), contact | contact | contact | SPST-NO | - | - | 24 | 24 | - | - | - | 45x90 |
| E5GC-CX0A6M-000 | E5GC | 10.5 | 5 | on panel | 24x48x93 | screw terminals | - | - | - | - | 0...20mA, 4...20mA | - | - | 100...240 | - | - | - | - | 45x22.2 |
| E5GC-CX0ACM-000 | E5GC | 10.5 | 5 | on panel | 24x48x93 | spring clamps | - | - | - | - | 0...20mA, 4...20mA | - | - | 100...240 | - | - | - | - | 45x22.2 |
| E5GC-CX0D6M-000 | E5GC | 10.5 | 5 | on panel | 24x48x93 | screw terminals | - | - | - | - | 0...20mA, 4...20mA | - | - | 24 | 24 | - | - | - | 45x22.2 |
| E5GC-CX0DCM-000 | E5GC | 10.5 | 5 | on panel | 24x48x93 | spring clamps | - | - | - | - | 0...20mA, 4...20mA | - | - | 24 | 24 | - | - | - | 45x22.2 |
| E5GC-CX1A6M-000 | E5GC | 10.5 | 5 | on panel | 24x48x93 | screw terminals | - | - | - | - | 0...20mA, 4...20mA | SPST-NO | - | 100...240 | - | - | - | - | 45x22.2 |
| E5GC-CX1A6M-015 | E5GC | 10.5 | 5 | on panel | 24x48x93 | screw terminals | RS485 | - | - | - | 0...20mA, 4...20mA | SPST-NO | - | 100...240 | - | - | - | - | 45x22.2 |
| E5GC-CX1A6M-024 | E5GC | 10.5 | 5 | on panel | 24x48x93 | screw terminals | - | contact | contact | - | 0...20mA, 4...20mA | SPST-NO | - | 100...240 | - | - | - | - | 45x22.2 |
| E5GC-CX1ACM-000 | E5GC | 10.5 | 5 | on panel | 24x48x93 | spring clamps | - | - | - | - | 0...20mA, 4...20mA | SPST-NO | - | 100...240 | - | - | - | - | 45x22.2 |
| E5GC-CX1ACM-015 | E5GC | 10.5 | 5 | on panel | 24x48x93 | spring clamps | RS485 | - | - | - | 0...20mA, 4...20mA | SPST-NO | - | 100...240 | - | - | - | - | 45x22.2 |
| E5GC-CX1ACM-024 | E5GC | 10.5 | 5 | on panel | 24x48x93 | spring clamps | - | contact | contact | - | 0...20mA, 4...20mA | SPST-NO | - | 100...240 | - | - | - | - | 45x22.2 |
| E5GC-CX1D6M-000 | E5GC | 10.5 | 5 | on panel | 24x48x93 | screw terminals | - | - | - | - | 0...20mA, 4...20mA | SPST-NO | - | 24 | 24 | - | - | - | 45x22.2 |
| E5GC-CX1D6M-015 | E5GC | 10.5 | 5 | on panel | 24x48x93 | screw terminals | RS485 | - | - | - | 0...20mA, 4...20mA | SPST-NO | - | 24 | 24 | - | - | - | 45x22.2 |
| E5GC-CX1D6M-024 | E5GC | 10.5 | 5 | on panel | 24x48x93 | screw terminals | - | contact | contact | - | 0...20mA, 4...20mA | SPST-NO | - | 24 | 24 | - | - | - | 45x22.2 |
| E5GC-CX1DCM-000 | E5GC | 10.5 | 5 | on panel | 24x48x93 | spring clamps | - | - | - | - | 0...20mA, 4...20mA | SPST-NO | - | 24 | 24 | - | - | - | 45x22.2 |
| E5GC-CX1DCM-015 | E5GC | 10.5 | 5 | on panel | 24x48x93 | spring clamps | RS485 | - | - | - | 0...20mA, 4...20mA | SPST-NO | - | 24 | 24 | - | - | - | 45x22.2 |
| E5GC-CX1DCM-024 | E5GC | 10.5 | 5 | on panel | 24x48x93 | spring clamps | - | contact | contact | - | 0...20mA, 4...20mA | SPST-NO | - | 24 | 24 | - | - | - | 45x22.2 |
| E5GC-CX2A6M-000 | E5GC | 10.5 | 5 | on panel | 24x48x93 | screw terminals | - | - | - | - | 0...20mA, 4...20mA | SPST-NO | SPST-NO | 100...240 | - | - | - | - | 45x22.2 |
| E5GC-CX2A6M-015 | E5GC | 10.5 | 5 | on panel | 24x48x93 | screw terminals | RS485 | - | - | - | 0...20mA, 4...20mA | SPST-NO | SPST-NO | 100...240 | - | - | - | - | 45x22.2 |
| E5GC-CX2A6M-016 | E5GC | 10.5 | 5 | on panel | 24x48x93 | screw terminals | - | contact | - | - | 0...20mA, 4...20mA | SPST-NO | SPST-NO | 100...240 | - | - | - | - | 45x22.2 |
| E5GC-CX2ACM-000 | E5GC | 10.5 | 5 | on panel | 24x48x93 | spring clamps | - | - | - | - | 0...20mA, 4...20mA | SPST-NO | SPST-NO | 100...240 | - | - | - | - | 45x22.2 |
| E5GC-CX2ACM-015 | E5GC | 10.5 | 5 | on panel | 24x48x93 | spring clamps | RS485 | - | - | - | 0...20mA, 4...20mA | SPST-NO | SPST-NO | 100...240 | - | - | - | - | 45x22.2 |
| E5GC-CX2ACM-016 | E5GC | 10.5 | 5 | on panel | 24x48x93 | spring clamps | - | contact | - | - | 0...20mA, 4...20mA | SPST-NO | SPST-NO | 100...240 | - | - | - | - | 45x22.2 |
| E5GC-CX2D6M-000 | E5GC | 10.5 | 5 | on panel | 24x48x93 | screw terminals | - | - | - | - | 0...20mA, 4...20mA | SPST-NO | SPST-NO | 24 | 24 | - | - | - | 45x22.2 |
| E5GC-CX2D6M-015 | E5GC | 10.5 | 5 | on panel | 24x48x93 | screw terminals | RS485 | - | - | - | 0...20mA, 4...20mA | SPST-NO | SPST-NO | 24 | 24 | - | - | - | 45x22.2 |
| E5GC-CX2D6M-016 | E5GC | 10.5 | 5 | on panel | 24x48x93 | screw terminals | - | contact | - | - | 0...20mA, 4...20mA | SPST-NO | SPST-NO | 24 | 24 | - | - | - | 45x22.2 |
| E5GC-CX2DCM-000 | E5GC | 10.5 | 5 | on panel | 24x48x93 | spring clamps | - | - | - | - | 0...20mA, 4...20mA | SPST-NO | SPST-NO | 24 | 24 | - | - | - | 45x22.2 |
| E5GC-CX2DCM-015 | E5GC | 10.5 | 5 | on panel | 24x48x93 | spring clamps | RS485 | - | - | - | 0...20mA, 4...20mA | SPST-NO | SPST-NO | 24 | 24 | - | - | - | 45x22.2 |
| E5GC-CX2DCM-016 | E5GC | 10.5 | 5 | on panel | 24x48x93 | spring clamps | - | contact | - | - | 0...20mA, 4...20mA | SPST-NO | SPST-NO | 24 | 24 | - | - | - | 45x22.2 |
| E5GC-QX0A6M-000 | E5GC | 10.5 | 5 | on panel | 24x48x93 | screw terminals | - | - | - | - | SSR | - | - | 100...240 | - | - | - | - | 45x22.2 |
| E5GC-QX0ACM-000 | E5GC | 10.5 | 5 | on panel | 24x48x93 | spring clamps | - | - | - | - | SSR | - | - | 100...240 | - | - | - | - | 45x22.2 |
| E5GC-QX0D6M-000 | E5GC | 10.5 | 5 | on panel | 24x48x93 | screw terminals | - | - | - | - | SSR | - | - | 24 | 24 | - | - | - | 45x22.2 |
| E5GC-QX0DCM-000 | E5GC | 10.5 | 5 | on panel | 24x48x93 | spring clamps | - | - | - | - | SSR | - | - | 24 | 24 | - | - | - | 45x22.2 |
| E5GC-QX1A6M-000 | E5GC | 10.5 | 5 | on panel | 24x48x93 | screw terminals | - | - | - | - | SSR | SPST-NO | - | 100...240 | - | - | - | - | 45x22.2 |
| E5GC-QX1A6M-015 | E5GC | 10.5 | 5 | on panel | 24x48x93 | screw terminals | RS485 | - | - | - | SSR | SPST-NO | - | 100...240 | - | - | - | - | 45x22.2 |
| E5GC-QX1A6M-024 | E5GC | 10.5 | 5 | on panel | 24x48x93 | screw terminals | - | contact | contact | - | SSR | SPST-NO | - | 100...240 | - | - | - | - | 45x22.2 |
| E5GC-QX1ACM-000 | E5GC | 10.5 | 5 | on panel | 24x48x93 | spring clamps | - | - | - | - | SSR | SPST-NO | - | 100...240 | - | 250V AC / 2A | 250V AC / 2A | - | 45x22.2 |
| E5GC-QX1ACM-015 | E5GC | 10.5 | 5 | on panel | 24x48x93 | spring clamps | RS485 | - | - | - | SSR | SPST-NO | - | 100...240 | - | - | - | - | 45x22.2 |
| E5GC-QX1ACM-024 | E5GC | 10.5 | 5 | on panel | 24x48x93 | spring clamps | - | contact | contact | - | SSR | SPST-NO | - | 100...240 | - | - | - | - | 45x22.2 |
| E5GC-QX1D6M-000 | E5GC | 10.5 | 5 | on panel | 24x48x93 | screw terminals | - | - | - | - | SSR | SPST-NO | - | 24 | 24 | - | - | - | 45x22.2 |
| E5GC-QX1D6M-015 | E5GC | 10.5 | 5 | on panel | 24x48x93 | screw terminals | RS485 | - | - | - | SSR | SPST-NO | - | 24 | 24 | - | - | - | 45x22.2 |
| E5GC-QX1D6M-024 | E5GC | 10.5 | 5 | on panel | 24x48x93 | screw terminals | - | contact | contact | - | SSR | SPST-NO | - | 24 | 24 | - | - | - | 45x22.2 |
| E5GC-QX1DCM-000 | E5GC | 10.5 | 5 | on panel | 24x48x93 | spring clamps | - | - | - | - | SSR | SPST-NO | - | 24 | 24 | 250V AC / 2A | 250V AC / 2A | - | 45x22.2 |
| E5GC-QX1DCM-015 | E5GC | 10.5 | 5 | on panel | 24x48x93 | spring clamps | RS485 | - | - | - | SSR | SPST-NO | - | 24 | 24 | - | - | - | 45x22.2 |
| E5GC-QX1DCM-024 | E5GC | 10.5 | 5 | on panel | 24x48x93 | spring clamps | - | contact | contact | - | SSR | SPST-NO | - | 24 | 24 | - | - | - | 45x22.2 |
| E5GC-QX2A6M-000 | E5GC | 10.5 | 5 | on panel | 24x48x93 | screw terminals | - | - | - | - | SSR | SPST-NO | SPST-NO | 100...240 | - | - | - | - | 45x22.2 |
| E5GC-QX2A6M-015 | E5GC | 10.5 | 5 | on panel | 24x48x93 | screw terminals | RS485 | - | - | - | SSR | SPST-NO | SPST-NO | 100...240 | - | - | - | - | 45x22.2 |
| E5GC-QX2A6M-016 | E5GC | 10.5 | 5 | on panel | 24x48x93 | screw terminals | - | contact | - | - | SSR | SPST-NO | SPST-NO | 100...240 | - | - | - | - | 45x22.2 |
| E5GC-QX2A6M-023 | E5GC | 10.5 | 5 | on panel | 24x48x93 | screw terminals | - | CT (from current transformer) | - | - | SSR | SPST-NO | SPST-NO | 100...240 | - | - | - | - | 45x22.2 |
| E5GC-QX2ACM-000 | E5GC | 10.5 | 5 | on panel | 24x48x93 | spring clamps | - | - | - | - | SSR | SPST-NO | SPST-NO | 100...240 | - | - | - | - | 45x22.2 |
| E5GC-QX2ACM-015 | E5GC | 10.5 | 5 | on panel | 24x48x93 | spring clamps | RS485 | - | - | - | SSR | SPST-NO | SPST-NO | 100...240 | - | - | - | - | 45x22.2 |
| E5GC-QX2ACM-016 | E5GC | 10.5 | 5 | on panel | 24x48x93 | spring clamps | - | contact | - | - | SSR | SPST-NO | SPST-NO | 100...240 | - | - | - | - | 45x22.2 |
| E5GC-QX2ACM-023 | E5GC | 10.5 | 5 | on panel | 24x48x93 | spring clamps | - | CT (from current transformer) | - | - | SSR | SPST-NO | SPST-NO | 100...240 | - | - | - | - | 45x22.2 |
| E5GC-QX2D6M-000 | E5GC | 10.5 | 5 | on panel | 24x48x93 | screw terminals | - | - | - | - | SSR | SPST-NO | SPST-NO | 24 | 24 | - | - | - | 45x22.2 |
| E5GC-QX2D6M-015 | E5GC | 10.5 | 5 | on panel | 24x48x93 | screw terminals | RS485 | - | - | - | SSR | SPST-NO | SPST-NO | 24 | 24 | - | - | - | 45x22.2 |
| E5GC-QX2D6M-016 | E5GC | 10.5 | 5 | on panel | 24x48x93 | screw terminals | - | contact | - | - | SSR | SPST-NO | SPST-NO | 24 | 24 | - | - | - | 45x22.2 |
| E5GC-QX2D6M-023 | E5GC | 10.5 | 5 | on panel | 24x48x93 | screw terminals | - | CT (from current transformer) | - | - | SSR | SPST-NO | SPST-NO | 24 | 24 | - | - | - | 45x22.2 |
| E5GC-QX2DCM-000 | E5GC | 10.5 | 5 | on panel | 24x48x93 | spring clamps | - | - | - | - | SSR | SPST-NO | SPST-NO | 24 | 24 | - | - | - | 45x22.2 |
| E5GC-QX2DCM-015 | E5GC | 10.5 | 5 | on panel | 24x48x93 | spring clamps | RS485 | - | - | - | SSR | SPST-NO | SPST-NO | 24 | 24 | - | - | - | 45x22.2 |
| E5GC-QX2DCM-016 | E5GC | 10.5 | 5 | on panel | 24x48x93 | spring clamps | - | contact | - | - | SSR | SPST-NO | SPST-NO | 24 | 24 | - | - | - | 45x22.2 |
| E5GC-QX2DCM-023 | E5GC | 10.5 | 5 | on panel | 24x48x93 | spring clamps | - | CT (from current transformer) | - | - | SSR | SPST-NO | SPST-NO | 24 | 24 | - | - | - | 45x22.2 |
| E5GC-RX0A6M-000 | E5GC | 10.5 | 5 | on panel | 24x48x93 | screw terminals | - | - | - | - | SPST-NO | - | - | 100...240 | - | - | - | - | 45x22.2 |
| E5GC-RX0ACM-000 | E5GC | 10.5 | 5 | on panel | 24x48x93 | spring clamps | - | - | - | - | SPST-NO | - | - | 100...240 | - | - | - | - | 45x22.2 |
| E5GC-RX0D6M-000 | E5GC | 10.5 | 5 | on panel | 24x48x93 | screw terminals | - | - | - | - | SPST-NO | - | - | 24 | 24 | - | - | - | 45x22.2 |
| E5GC-RX0DCM-000 | E5GC | 10.5 | 5 | on panel | 24x48x93 | spring clamps | - | - | - | - | SPST-NO | - | - | 24 | 24 | - | - | - | 45x22.2 |
| E5GC-RX1A6M-000 | E5GC | 10.5 | 5 | on panel | 24x48x93 | screw terminals | - | - | - | - | SPST-NO | SPST-NO | - | 100...240 | - | - | - | - | 45x22.2 |
| E5GC-RX1A6M-015 | E5GC | 10.5 | 5 | on panel | 24x48x93 | screw terminals | RS485 | - | - | - | SPST-NO | SPST-NO | - | 100...240 | - | - | - | - | 45x22.2 |
| E5GC-RX1A6M-024 | E5GC | 10.5 | 5 | on panel | 24x48x93 | screw terminals | - | contact | contact | - | SPST-NO | SPST-NO | - | 100...240 | - | - | - | - | 45x22.2 |
| E5GC-RX1ACM-000 | E5GC | 10.5 | 5 | on panel | 24x48x93 | spring clamps | - | - | - | - | SPST-NO | SPST-NO | - | 100...240 | - | 250V AC / 2A | 250V AC / 2A | - | 45x22.2 |
| E5GC-RX1ACM-015 | E5GC | 10.5 | 5 | on panel | 24x48x93 | spring clamps | RS485 | - | - | - | SPST-NO | SPST-NO | - | 100...240 | - | - | - | - | 45x22.2 |
| E5GC-RX1ACM-024 | E5GC | 10.5 | 5 | on panel | 24x48x93 | spring clamps | - | contact | contact | - | SPST-NO | SPST-NO | - | 100...240 | - | - | - | - | 45x22.2 |
| E5GC-RX1D6M-000 | E5GC | 10.5 | 5 | on panel | 24x48x93 | screw terminals | - | - | - | - | SPST-NO | SPST-NO | - | 24 | 24 | - | - | - | 45x22.2 |
| E5GC-RX1D6M-015 | E5GC | 10.5 | 5 | on panel | 24x48x93 | screw terminals | RS485 | - | - | - | SPST-NO | SPST-NO | - | 24 | 24 | - | - | - | 45x22.2 |
| E5GC-RX1D6M-024 | E5GC | 10.5 | 5 | on panel | 24x48x93 | screw terminals | - | contact | contact | - | SPST-NO | SPST-NO | - | 24 | 24 | - | - | - | 45x22.2 |
| E5GC-RX1DCM-000 | E5GC | 10.5 | 5 | on panel | 24x48x93 | spring clamps | - | - | - | - | SPST-NO | SPST-NO | - | 24 | 24 | 250V AC / 2A | 250V AC / 2A | - | 45x22.2 |
| E5GC-RX1DCM-015 | E5GC | 10.5 | 5 | on panel | 24x48x93 | spring clamps | RS485 | - | - | - | SPST-NO | SPST-NO | - | 24 | 24 | - | - | - | 45x22.2 |
| E5GC-RX1DCM-024 | E5GC | 10.5 | 5 | on panel | 24x48x93 | spring clamps | - | contact | contact | - | SPST-NO | SPST-NO | - | 24 | 24 | - | - | - | 45x22.2 |
| E5GC-RX2A6M-000 | E5GC | 10.5 | 5 | on panel | 24x48x93 | screw terminals | - | - | - | - | SPST-NO | SPST-NO | SPST-NO | 100...240 | - | - | - | - | 45x22.2 |
| E5GC-RX2A6M-015 | E5GC | 10.5 | 5 | on panel | 24x48x93 | screw terminals | RS485 | - | - | - | SPST-NO | SPST-NO | SPST-NO | 100...240 | - | - | - | - | 45x22.2 |
| E5GC-RX2A6M-016 | E5GC | 10.5 | 5 | on panel | 24x48x93 | screw terminals | - | contact | - | - | SPST-NO | SPST-NO | SPST-NO | 100...240 | - | - | - | - | 45x22.2 |
| E5GC-RX2A6M-023 | E5GC | 10.5 | 5 | on panel | 24x48x93 | screw terminals | - | CT (from current transformer) | - | - | SPST-NO | SPST-NO | SPST-NO | 100...240 | - | - | - | - | 45x22.2 |
| E5GC-RX2ACM-000 | E5GC | 10.5 | 5 | on panel | 24x48x93 | spring clamps | - | - | - | - | SPST-NO | SPST-NO | SPST-NO | 100...240 | - | - | - | - | 45x22.2 |
| E5GC-RX2ACM-015 | E5GC | 10.5 | 5 | on panel | 24x48x93 | spring clamps | RS485 | - | - | - | SPST-NO | SPST-NO | SPST-NO | 100...240 | - | - | - | - | 45x22.2 |
| E5GC-RX2ACM-016 | E5GC | 10.5 | 5 | on panel | 24x48x93 | spring clamps | - | contact | - | - | SPST-NO | SPST-NO | SPST-NO | 100...240 | - | - | - | - | 45x22.2 |
| E5GC-RX2ACM-023 | E5GC | 10.5 | 5 | on panel | 24x48x93 | spring clamps | - | CT (from current transformer) | - | - | SPST-NO | SPST-NO | SPST-NO | 100...240 | - | - | - | - | 45x22.2 |
| E5GC-RX2D6M-000 | E5GC | 10.5 | 5 | on panel | 24x48x93 | screw terminals | - | - | - | - | SPST-NO | SPST-NO | SPST-NO | 24 | 24 | - | - | - | 45x22.2 |
| E5GC-RX2D6M-015 | E5GC | 10.5 | 5 | on panel | 24x48x93 | screw terminals | RS485 | - | - | - | SPST-NO | SPST-NO | SPST-NO | 24 | 24 | - | - | - | 45x22.2 |
| E5GC-RX2D6M-016 | E5GC | 10.5 | 5 | on panel | 24x48x93 | screw terminals | - | contact | - | - | SPST-NO | SPST-NO | SPST-NO | 24 | 24 | - | - | - | 45x22.2 |
| E5GC-RX2D6M-023 | E5GC | 10.5 | 5 | on panel | 24x48x93 | screw terminals | - | CT (from current transformer) | - | - | SPST-NO | SPST-NO | SPST-NO | 24 | 24 | - | - | - | 45x22.2 |
| E5GC-RX2DCM-000 | E5GC | 10.5 | 5 | on panel | 24x48x93 | spring clamps | - | - | - | - | SPST-NO | SPST-NO | SPST-NO | 24 | 24 | - | - | - | 45x22.2 |
| E5GC-RX2DCM-015 | E5GC | 10.5 | 5 | on panel | 24x48x93 | spring clamps | RS485 | - | - | - | SPST-NO | SPST-NO | SPST-NO | 24 | 24 | - | - | - | 45x22.2 |
| E5GC-RX2DCM-016 | E5GC | 10.5 | 5 | on panel | 24x48x93 | spring clamps | - | contact | - | - | SPST-NO | SPST-NO | SPST-NO | 24 | 24 | - | - | - | 45x22.2 |
| E5GC-RX2DCM-023 | E5GC | 10.5 | 5 | on panel | 24x48x93 | spring clamps | - | CT (from current transformer) | - | - | SPST-NO | SPST-NO | SPST-NO | 24 | 24 | - | - | - | 45x22.2 |