| Manufacturer | NOVATEK ELECTRO |
| Current rating | 16A |
| Switching capacity | 3.6kW |
| Insulation voltage | 450V |
| Kind of temperature sensor | digital |
| Controlled parameter | temperature |
| Range of temperature control | -10...90°C |
| Operating temperature | -10...45°C |
| IP rating | IP30 |
| Display | LCD |
| Additional functions | LED status indicator; LCD display |
| Display parameters | 3 digit |
| Type of automation module | regulator |
| Symbol | Usup | Cable length with temperature probe | Leads |
|---|---|---|---|
| [V AC] | [m] | ||
| TR-12-1 | 220...230 | 100m | from bottom |
| TR-12-2 | 220...230 | 1.8 | from bottom |
| TR-12-3 | 220...230 | 100m | from top |
| TR-12-1-PIN | 220...230 | 100m | from bottom |
| TR-12-2-PIN | 220...230 | 1.8 | from bottom |
| TR-12-3-PIN | 220...230 | 100m | from top |