| Manufacturer | AUTONICS |
| Controlled parameter | temperature |
| Mounting | for DIN rail mounting |
| Usup | 100...240V AC |
| Regulation for output 1 | ON-OFF, ON-OFF with hysteresis, P, PD, PI, PID |
| Kind of temperature sensor | Cu50, Ni120, Pt100, thermocouple J, thermocouple K, thermocouple L, thermocouple R, thermocouple S, thermocouple T |
| Input properties | RTD; thermocouple |
| Display | LED |
| Body dimensions | 22.5x100x100mm |
| The programming method | rubber keypad |
| Operating temperature | -10...50°C |
| IP rating | IP20 |
| Type of automation module | regulator |