Temperature; E33; ASCON TECNOLOGIC
| Manufacturer | ASCON TECNOLOGIC |
| Controlled parameter | temperature |
| The programming method | keypad |
| Usup | 230V AC |
| Kind of temperature sensor | NTC |
| Related items | NTC-TPE-A1T |
| Additional functions | defrosting |
| Kind of output 1 | SPST-NO |
| Regulation for output 1 | ON-OFF |
| Kind of output 2 | SPDT |
| Regulation for output 2 | ON-OFF |
| Display height 1 | 17.7mm |
| Display | LED |
| Display parameters | 3 digit |
| Mounting | on panel |
| IP rating | IP65 |
| Mounting hole | 71x29mm |
| Operating temperature | 0...50°C |
| Controlled parameter range | -99.9...999 |
| Manufacturer series | E33 |
| Type of automation module | regulator |
| Symbol |
Product description |
| E33NDRR-BVVIWBE |
Automation module:regulator;temperature;-99.9÷999;NTC;E33 |