| Manufacturer | OMRON |
| Controlled parameter | temperature |
| The programming method | foil keypad |
| Regulation for output 1 | 2PID, ON-OFF |
| Kind of output 2 | SPST-NO |
| Display | LED x2 |
| Display parameters | 4 digit |
| Display height 1 | 16mm |
| Display 2 height | 10mm |
| Mounting | on panel |
| Mounting hole | 45x45mm |
| Body dimensions | 48x48x60mm |
| Operating temperature | -10...55°C |
| IP rating | IP66 (from the front) |
| Additional functions | LED status indicator; output 1 - operational output; output 2 - operational output; |
| Controlled parameter range | -1999...9999 |
| Manufacturer series | E5CB |
| Type of automation module | regulator |
| Symbol | Kind of OUT1 | IN1 properties | Usup | Usup |
|---|---|---|---|---|
| [V DC] | [V AC] | |||
| E5CB-R1TC | SPST-NO | thermocouple | - | 100...240 |
| E5CB-R1P | SPST-NO | RTD | - | 100...240 |
| E5CB-Q1TC | SSR | thermocouple | - | 100...240 |
| E5CB-Q1P | SSR | RTD | - | 100...240 |
| E5CB-R1TCD | SPST-NO | thermocouple | 24 | 24 |
| E5CB-R1PD | SPST-NO | RTD | 24 | 24 |
| E5CB-Q1TCD | SSR | thermocouple | 24 | 24 |
| E5CB-Q1PD | SSR | RTD | 24 | 24 |