| Manufacturer | OMRON |
| The programming method | foil keypad |
| Controlled parameter | temperature |
| Input properties | contact free; RTD; thermocouple |
| Kind of temperature sensor | contact free, JPt100, Pt100, thermocouple B, thermocouple E, thermocouple J, thermocouple K, thermocouple L, thermocouple N, thermocouple R, thermocouple S, thermocouple T, thermocouple U |
| Regulation for output 1 | 2PID, AUTOTUNING, ON-OFF, SELFTUNING |
| Display | colour, LCD |
| Display height 1 | 11mm |
| Display 2 height | 6.5mm |
| Mounting | on panel |
| Mounting hole | 45x45mm |
| Operating temperature | -10...55°C |
| IP rating | IP66 (from the front) |
| Controlled parameter range | -19999...32400 |
| Manufacturer series | E5CN |
| Display parameters | 5 digits |
| Type of automation module | regulator |
| Symbol | Body dimensions | Additional functions | Supply voltage | Supply voltage | Kind of output 2 | Kind of OUT1 |
|---|---|---|---|---|---|---|
| [mm] | [V AC] | [V DC] | ||||
| E5CN-HR2MD-500 | 48x48x96 | optional RS485 communication port; LED status indicator; output 2 - operational output; | 24 | 24 | SPST-NO | SPST-NO |
| E5CN-HC2M-500 | 48x48x96 | optional RS485 communication port; LED status indicator; output 2 - operational output; | 100...240 | - | 0...20mA, 4...20mA | SPST-NO |
| E5CN-HC2MD-500 | 48x48x96 | optional RS485 communication port; LED status indicator; output 2 - operational output; | 24 | 24 | 0...20mA, 4...20mA | SPST-NO |
| E5CN-HQ2MD-500 | 48x48x96 | optional RS485 communication port; LED status indicator; output 2 - operational output; | 24 | 24 | SSR | SPST-NO |
| E5CN-HV2M-500 | 48x48x96 | optional RS485 communication port; LED status indicator; output 2 - operational output; | 100...240 | - | 0...10V | SPST-NO |
| E5CN-HV2MD-500 | 48x48x96 | optional RS485 communication port; LED status indicator; output 2 - operational output; | 24 | 24 | 0...10V | SPST-NO |
| E5CN-HC2MD-W-500 | 48x48x96 | - | 24 | 24 | - | - |
| E5CN-HC2M-W-500 | 48x48x96 | - | 100...240 | - | - | - |
| E5CN-HQ2MD-W-500 | 48x48x96 | - | 24 | 24 | - | - |
| E5CN-HQ2M-W-500 | 48x48x96 | - | 100...240 | - | - | - |
| E5CN-HR2MD-W-500 | 48x48x96 | - | 24 | 24 | - | - |
| E5CN-HR2M-W-500 | 48x48x96 | - | 100...240 | - | - | - |