Manufacturer
Body dimensions48x96x78mm
Controlled parametertemperature
Input propertiesanalogue voltage;
current analog;
thermocouple
Kind of temperature sensorJPt100, Pt100, thermocouple B, thermocouple E, thermocouple J, thermocouple K, thermocouple L, thermocouple N, thermocouple PLII, thermocouple R, thermocouple S, thermocouple T, thermocouple U, thermocouple W
The programming methodfoil keypad
Regulation for output 12PID, ON-OFF
DisplayLCD
Display height 115.8mm
Display 2 height9.5mm
Mountingon panel
Operating temperature-10...55°C
Mounting hole45x92mm
IP ratingIP66 (from the front)
Additional functionsheating or cooling control
Controlled parameter range-1999...9999
Manufacturer seriesE5EN-H
Type of automation moduleregulator
Symbol Usup Supply voltage
[V AC] [V DC]
E5EN-HAA2HBM-500 100...240 -
E5EN-HAA2HBMD-500 24 24
E5EN-HAA2HBMD-W500 24 24
E5EN-HAA2HBM-W-500 100...240 -
E5EN-HAA2HHBFMD500 24 -
E5EN-HAA2HHBFMW500 100...240 -
E5EN-HAA3BFM-500 100...240 -
E5EN-HAA3BFMD-500 24 24