Temperature, humidity; AR247; APAR

Temperature, humidity; AR247; APAR, AR2471PPPWA, AR2471PPPWARS485, AR2471SPPWA, AR2472PPPWA |EN|
Manufacturer
Controlled parametertemperature, humidity
Measurement accuracy3%
The programming methodkeypad
Mountingfor wall mounting
Controlled parameter range0...100% RH, -30...80°C
Number of outputs3
Supply voltage15...250V AC
Supply voltage20...350V DC
Regulation for output 1AUTOTUNING, ON-OFF with hysteresis, PID
Regulation for output 2ON-OFF with hysteresis
DisplayLED x2
Display parameters3 digit
Disp. height 114mm
Disp. 2 height14mm
Body dimensions120x80x58mm
Operating temperature-20...60°C
Manufacturer seriesAR247
Type of automation moduleregulator
Symbol Additional functions Kind of output 1 Kind of output 2 Kind of output 3 Features
AR2471PPPWA simultaneous readouts of temperature and humidity SPDT SPST-NO SPST-NO integrated probe
AR2471PPPWARS485 simultaneous readouts of temperature and humidity; RS485 communication output SPDT SPST-NO SPST-NO integrated probe
AR2471SPPWA simultaneous readouts of temperature and humidity SSR SPST-NO SPST-NO integrated probe
AR2472PPPWA simultaneous readouts of temperature and humidity SPDT SPST-NO SPST-NO probe with 2m cable
AR2471PPSWARS485 simultaneous readouts of temperature and humidity; RS485 communication output SPDT SPST-NO SSR integrated probe
AR2472PPPWARS485 simultaneous readouts of temperature and humidity; RS485 communication output SPDT SPST-NO SPST-NO probe with 2m cable
AR2473PPPWA simultaneous readouts of temperature and humidity SPDT SPST-NO SPST-NO probe in housing with 2m cable
AR2473PPSWA simultaneous readouts of temperature and humidity SPDT SPST-NO SSR probe in housing with 2m cable
AR2473SPSWARS485 simultaneous readouts of temperature and humidity; RS485 communication output SSR SPST-NO SSR probe in housing with 2m cable