Temperature; KR1; ASCON TECNOLOGIC
| Manufacturer | ASCON TECNOLOGIC |
| Controlled parameter | temperature |
| Mounting | on panel |
| Mounting hole | 71x29mm |
| The programming method | keypad |
| Kind of temperature sensor | Pt100, Pt1000, thermocouple J, thermocouple K, thermocouple R, thermocouple S, thermocouple T |
| Kind of input 1 | 0...10V DC, 0...20mA, 4...20mA |
| Display | LED x2 |
| Kind of output 1 | SPDT |
| Regulation for output 1 | 2PID, AUTOTUNING, ON-OFF, ON-OFF with hysteresis, PID, SELFTUNING |
| Kind of output 2 | SPST-NO |
| Regulation for output 2 | ON-OFF, ON-OFF with hysteresis |
| Operating temperature | 0...50°C |
| Output configuration | Fig. 1-1. |
| Dimensions | Fig. 2-1. |
| Controlled parameter range | 0...999.9°C |
| Manufacturer series | KR1 |
| Type of automation module | regulator |