| Manufacturer | OMRON |
| Controlled parameter | temperature |
| Input properties | analogue voltage; current analog; thermocouple |
| Kind of temperature sensor | JPt100, Pt100, thermocouple B, thermocouple E, thermocouple J, thermocouple K, thermocouple L, thermocouple N, thermocouple PLII, thermocouple R, thermocouple S, thermocouple T, thermocouple U, thermocouple W |
| The programming method | keypad |
| Regulation for output 1 | 2PID, ON-OFF |
| Display | LCD |
| Display 2 height | 7.1mm |
| Mounting hole | 45x45mm |
| Operating temperature | -10...55°C |
| IP rating | IP66 (from the front) |
| Additional functions | heating or cooling control |
| Controlled parameter range | -1999...9999 |
| Type of automation module | regulator |
| Symbol | Mounting | Leads | Body dimensions | Display height 1 | Manufacturer series | Interface | Kind of output 1 | Kind of output 2 | Kind of output 3 | Auxiliary outputs | Kind of input 2 | Kind of input 3 | Kind of input 4 |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| [mm] | [mm] | ||||||||||||
| E5CC-CQ3A5M-001 | on panel | screw terminals | 48x48x77.1 | 15.2 | E5CC | - | 0...20mA, 4...20mA | SSR | SPST-NO x3 | 2 event inputs | - | - | |
| E5CC-CQ3A5M-003 | on panel | screw terminals | 48x48x77.1 | 15.2 | E5CC | RS485 | 0...20mA, 4...20mA | SSR | - | SPST-NO x3 | - | CT (from current transformer) | CT (from current transformer) |
| E5CC-CQ3D5M-007 | on panel | screw terminals | 48x48x77.1 | 15.2 | E5CC | - | 0...20mA, 4...20mA | SSR | - | SPST-NO x3 | 2 event inputs | analogue | - |
| E5CC-CX0AUM-000 | 11pin socket, on panel | 11pin | 48x48x80.8 | 15.2 | E5CC | - | 0...20mA, 4...20mA | - | - | - | - | - | - |
| E5CC-CX0DUM-000 | 11pin socket, on panel | 11pin | 48x48x80.8 | 15.2 | E5CC | - | 0...20mA, 4...20mA | - | - | - | - | - | - |
| E5CC-CX1AUM-000 | 11pin socket, on panel | 11pin | 48x48x80.8 | 15.2 | E5CC | - | 0...20mA, 4...20mA | - | - | SPST-NO | - | - | - |
| E5CC-CX1DUM-000 | 11pin socket, on panel | 11pin | 48x48x80.8 | 15.2 | E5CC | - | 0...20mA, 4...20mA | - | - | SPST-NO | - | - | - |
| E5CC-CX2ABM-000 | on panel | spring clamps | 48x48x75.4 | 15.2 | E5CC | - | 0...20mA, 4...20mA | - | - | SPST-NO x2 | - | - | - |
| E5CC-CX2ABM-004 | on panel | spring clamps | 48x48x75.4 | 15.2 | E5CC | RS485 | 0...20mA, 4...20mA | - | - | SPST-NO x2 | 2 event inputs | - | - |
| E5CC-CX2AUM-000 | 11pin socket, on panel | 11pin | 48x48x80.8 | 15.2 | E5CC | - | 0...20mA, 4...20mA | - | - | SPST-NO x2 | - | - | - |
| E5CC-CX2DBM-000 | on panel | spring clamps | 48x48x75.4 | 15.2 | E5CC | - | 0...20mA, 4...20mA | - | - | SPST-NO x2 | - | - | - |
| E5CC-CX2DBM-004 | on panel | spring clamps | 48x48x75.4 | 15.2 | E5CC | RS485 | 0...20mA, 4...20mA | - | - | SPST-NO x2 | 2 event inputs | - | - |
| E5CC-CX2DUM-000 | 11pin socket, on panel | 11pin | 48x48x80.8 | 15.2 | E5CC | - | 0...20mA, 4...20mA | - | - | SPST-NO x2 | - | - | - |
| E5CC-CX3A5M-000 | on panel | screw terminals | 48x48x77.1 | 15.2 | E5CC | - | 0...20mA, 4...20mA | - | - | SPST-NO x3 | - | - | - |
| E5CC-CX3A5M-005 | on panel | screw terminals | 48x48x77.1 | 15.2 | E5CC | - | 0...20mA, 4...20mA | - | - | SPST-NO x3 | 4 event inputs | - | - |
| E5CC-CX3A5M-006 | on panel | screw terminals | 48x48x77.1 | 15.2 | E5CC | - | 0...20mA, 4...20mA | - | transfer | SPST-NO x3 | 2 event inputs | - | - |
| E5CC-CX3A5M-007 | on panel | screw terminals | 48x48x77.1 | 15.2 | E5CC | - | 0...20mA, 4...20mA | - | - | SPST-NO x3 | 2 event inputs | analogue | - |
| E5CC-CX3D5M-000 | on panel | screw terminals | 48x48x77.1 | 15.2 | E5CC | - | 0...20mA, 4...20mA | - | - | SPST-NO x3 | - | - | - |
| E5CC-CX3D5M-004 | on panel | screw terminals | 48x48x77.1 | 15.2 | E5CC | RS485 | 0...20mA, 4...20mA | - | - | SPST-NO x3 | 2 event inputs | - | - |
| E5CC-CX3D5M-005 | on panel | screw terminals | 48x48x77.1 | 15.2 | E5CC | - | 0...20mA, 4...20mA | - | - | SPST-NO x3 | 4 event inputs | - | - |
| E5CC-CX3D5M-006 | on panel | screw terminals | 48x48x77.1 | 15.2 | E5CC | - | 0...20mA, 4...20mA | - | transfer | SPST-NO x3 | 2 event inputs | - | - |
| E5CC-CX3D5M-007 | on panel | screw terminals | 48x48x77.1 | 15.2 | E5CC | - | 0...20mA, 4...20mA | - | - | SPST-NO x3 | 2 event inputs | analogue | - |
| E5CC-QQ3A5M-000 | on panel | screw terminals | 48x48x77.1 | 15.2 | E5CC | - | SSR | SSR | - | SPST-NO x3 | - | - | - |
| E5CC-QQ3A5M-001 | on panel | screw terminals | 48x48x77.1 | 15.2 | E5CC | - | SSR | SSR | - | SPST-NO x3 | 2 event inputs | - | - |
| E5CC-QQ3A5M-003 | on panel | screw terminals | 48x48x77.1 | 15.2 | E5CC | RS485 | SSR | SSR | - | SPST-NO x3 | - | CT (from current transformer) | CT (from current transformer) |
| E5CC-QQ3A5M-005 | on panel | screw terminals | 48x48x77.1 | 15.2 | E5CC | - | SSR | SSR | - | SPST-NO x3 | 4 event inputs | - | - |
| E5CC-QQ3A5M-006 | on panel | screw terminals | 48x48x77.1 | 15.2 | E5CC | - | SSR | SSR | transfer | SPST-NO x3 | 2 event inputs | - | - |
| E5CC-QQ3A5M-007 | on panel | screw terminals | 48x48x77.1 | 15.2 | E5CC | - | SSR | SSR | - | SPST-NO x3 | 2 event inputs | analogue | - |
| E5CC-QQ3D5M-000 | on panel | screw terminals | 48x48x77.1 | 15.2 | E5CC | - | SSR | SSR | - | SPST-NO x3 | - | - | - |
| E5CC-QQ3D5M-001 | on panel | screw terminals | 48x48x77.1 | 15.2 | E5CC | - | SSR | SSR | - | SPST-NO x3 | 2 event inputs | - | - |
| E5CC-QQ3D5M-003 | on panel | screw terminals | 48x48x77.1 | 15.2 | E5CC | RS485 | SSR | SSR | - | SPST-NO x3 | - | CT (from current transformer) | CT (from current transformer) |
| E5CC-QQ3D5M-005 | on panel | screw terminals | 48x48x77.1 | 15.2 | E5CC | - | SSR | SSR | - | SPST-NO x3 | 4 event inputs | - | - |
| E5CC-QQ3D5M-006 | on panel | screw terminals | 48x48x77.1 | 15.2 | E5CC | - | SSR | SSR | transfer | SPST-NO x3 | 2 event inputs | - | - |
| E5CC-QQ3D5M-007 | on panel | screw terminals | 48x48x77.1 | 15.2 | E5CC | - | SSR | SSR | - | SPST-NO x3 | 2 event inputs | analogue | - |
| E5CC-QX0AUM-000 | 11pin socket, on panel | 11pin | 48x48x80.8 | 15.2 | E5CC | - | SSR | - | - | - | - | - | - |
| E5CC-QX0DUM-000 | 11pin socket, on panel | 11pin | 48x48x80.8 | 15.2 | E5CC | - | SSR | - | - | - | - | - | - |
| E5CC-QX1AUM-000 | 11pin socket, on panel | 11pin | 48x48x80.8 | 15.2 | E5CC | - | SSR | - | - | SPST-NO | - | - | - |
| E5CC-QX1DUM-000 | 11pin socket, on panel | 11pin | 48x48x80.8 | 15.2 | E5CC | - | SSR | - | - | SPST-NO | - | - | - |
| E5CC-QX2ABM-000 | on panel | spring clamps | 48x48x75.4 | 15.2 | E5CC | - | SSR | - | - | SPST-NO x2 | - | - | - |
| E5CC-QX2ABM-001 | on panel | spring clamps | 48x48x75.4 | 15.2 | E5CC | - | SSR | - | - | SPST-NO x2 | 2 event inputs | - | - |
| E5CC-QX2ABM-002 | on panel | spring clamps | 48x48x75.4 | 15.2 | E5CC | - | SSR | - | - | SPST-NO x2 | CT (from current transformer) | - | - |
| E5CC-QX2ABM-004 | on panel | spring clamps | 48x48x75.4 | 15.2 | E5CC | RS485 | SSR | - | - | SPST-NO x2 | 2 event inputs | - | - |
| E5CC-QX2ABM-006 | on panel | spring clamps | 48x48x75.4 | 15.2 | E5CC | - | SSR | - | transfer | SPST-NO x2 | 2 event inputs | - | - |
| E5CC-QX2ASM-000 | on panel | - | 48x48x77.1 | 15.2 | E5CC | - | SSR | - | - | SPST-NO x2 | - | - | - |
| E5CC-QX2AUM-000 | 11pin socket, on panel | 11pin | 48x48x80.8 | 15.2 | E5CC | - | SSR | - | - | SPST-NO x2 | - | - | - |
| E5CC-QX2DBM-000 | on panel | spring clamps | 48x48x75.4 | 15.2 | E5CC | - | SSR | - | - | SPST-NO x2 | - | - | - |
| E5CC-QX2DBM-001 | on panel | spring clamps | 48x48x75.4 | 15.2 | E5CC | - | SSR | - | - | SPST-NO x2 | 2 event inputs | - | - |
| E5CC-QX2DBM-002 | on panel | spring clamps | 48x48x75.4 | 15.2 | E5CC | - | SSR | - | - | SPST-NO x2 | CT (from current transformer) | - | - |
| E5CC-QX2DBM-004 | on panel | spring clamps | 48x48x75.4 | 15.2 | E5CC | RS485 | SSR | - | - | SPST-NO x2 | 2 event inputs | - | - |
| E5CC-QX2DBM-006 | on panel | spring clamps | 48x48x75.4 | 15.2 | E5CC | - | SSR | - | transfer | SPST-NO x2 | 2 event inputs | - | - |
| E5CC-QX2DSM-000 | on panel | - | 48x48x77.1 | 15.2 | E5CC | - | SSR | - | - | SPST-NO x2 | - | - | - |
| E5CC-QX2DSM-001 | on panel | - | 48x48x77.1 | 15.2 | E5CC | - | SSR | - | - | SPST-NO x2 | 2 event inputs | - | - |
| E5CC-QX2DUM-000 | 11pin socket, on panel | 11pin | 48x48x80.8 | 15.2 | E5CC | - | SSR | - | - | SPST-NO x2 | - | - | - |
| E5CC-QX3A5M-000 | on panel | screw terminals | 48x48x77.1 | 15.2 | E5CC | - | SSR | - | - | SPST-NO x3 | - | - | - |
| E5CC-QX3A5M-001 | on panel | screw terminals | 48x48x77.1 | 15.2 | E5CC | - | SSR | - | - | SPST-NO x3 | 2 event inputs | - | - |
| E5CC-QX3A5M-003 | on panel | screw terminals | 48x48x77.1 | 15.2 | E5CC | RS485 | SSR | - | - | SPST-NO x3 | - | - | - |
| E5CC-QX3A5M-005 | on panel | screw terminals | 48x48x77.1 | 15.2 | E5CC | - | SSR | - | - | SPST-NO x3 | 4 event inputs | - | - |
| E5CC-QX3A5M-006 | on panel | screw terminals | 48x48x77.1 | 15.2 | E5CC | - | SSR | - | transfer | SPST-NO x3 | 2 event inputs | - | - |
| E5CC-QX3A5M-007 | on panel | screw terminals | 48x48x77.1 | 15.2 | E5CC | - | SSR | - | - | SPST-NO x3 | 2 event inputs | analogue | - |
| E5CC-QX3ASM-004 | on panel | screw terminals | 48x48x77.1 | 15.2 | E5CC | - | SSR | - | - | SPST-NO x3 | - | - | - |
| E5CC-QX3D5M-000 | on panel | screw terminals | 48x48x77.1 | 15.2 | E5CC | - | SSR | - | - | SPST-NO x3 | - | - | - |
| E5CC-QX3D5M-001 | on panel | screw terminals | 48x48x77.1 | 15.2 | E5CC | - | SSR | - | - | SPST-NO x3 | 2 event inputs | - | - |
| E5CC-QX3D5M-003 | on panel | screw terminals | 48x48x77.1 | 15.2 | E5CC | RS485 | SSR | - | - | SPST-NO x3 | - | CT (from current transformer) | CT (from current transformer) |
| E5CC-QX3D5M-005 | on panel | screw terminals | 48x48x77.1 | 15.2 | E5CC | - | SSR | - | - | SPST-NO x3 | 4 event inputs | - | - |
| E5CC-QX3D5M-006 | on panel | screw terminals | 48x48x77.1 | 15.2 | E5CC | - | SSR | - | transfer | SPST-NO x3 | 2 event inputs | - | - |
| E5CC-QX3D5M-007 | on panel | screw terminals | 48x48x77.1 | 15.2 | E5CC | - | SSR | - | - | SPST-NO x3 | 2 event inputs | analogue | - |
| E5CC-QX3DSM-004 | on panel | - | 48x48x77.1 | 15.2 | E5CC | RS485 | SSR | - | - | SPST-NO x3 | 2 event inputs | - | - |
| E5CC-RW0AUM-000 | 11pin socket, on panel | 11pin | 48x48x80.8 | 15.2 | E5CC | - | SPDT | - | - | - | - | - | - |
| E5CC-RW0DUM-000 | 11pin socket, on panel | 11pin | 48x48x80.8 | 15.2 | E5CC | - | SPDT | - | - | - | - | - | - |
| E5CC-RW1AUM-000 | 11pin socket, on panel | 11pin | 48x48x80.8 | 15.2 | E5CC | - | SPDT | - | - | SPST-NO | - | - | - |
| E5CC-RW1DUM-000 | 11pin socket, on panel | 11pin | 48x48x80.8 | 15.2 | E5CC | - | SPDT | - | - | SPST-NO | - | - | - |
| E5CC-RW2AUM-000 | 11pin socket, on panel | 11pin | 48x48x80.8 | 15.2 | E5CC | - | SPDT | - | - | SPST-NO x2 | - | - | - |
| E5CC-RW2DUM-000 | 11pin socket, on panel | 11pin | 48x48x80.8 | 15.2 | E5CC | - | SPDT | - | - | SPST-NO x2 | - | - | - |
| E5CC-RX2ABM-001 | on panel | spring clamps | 48x48x75.4 | 15.2 | E5CC | - | SPST-NO | - | - | SPST-NO x2 | 2 event inputs | - | - |
| E5CC-RX2ABM-002 | on panel | spring clamps | 48x48x75.4 | 15.2 | E5CC | - | SPST-NO | - | - | SPST-NO x2 | CT (from current transformer) | - | - |
| E5CC-RX2ABM-004 | on panel | spring clamps | 48x48x75.4 | 15.2 | E5CC | RS485 | SPST-NO | - | - | SPST-NO x2 | 2 event inputs | - | - |
| E5CC-RX2ABM-006 | on panel | spring clamps | 48x48x75.4 | 15.2 | E5CC | - | SPST-NO | - | transfer | SPST-NO x2 | 2 event inputs | - | - |
| E5CC-RX2ASM-000 | on panel | - | 48x48x77.1 | 15.2 | E5CC | - | SPST-NO | - | - | SPST-NO x2 | - | - | - |
| E5CC-RX2DBM-000 | on panel | spring clamps | 48x48x75.4 | 15.2 | E5CC | - | SPST-NO | - | - | SPST-NO x2 | - | - | - |
| E5CC-RX2DBM-001 | on panel | spring clamps | 48x48x75.4 | 15.2 | E5CC | - | SPST-NO | - | - | SPST-NO x2 | 2 event inputs | - | - |
| E5CC-RX2DBM-002 | on panel | spring clamps | 48x48x75.4 | 15.2 | E5CC | - | SPST-NO | - | - | SPST-NO x2 | CT (from current transformer) | - | - |
| E5CC-RX2DBM-004 | on panel | spring clamps | 48x48x75.4 | 15.2 | E5CC | RS485 | SPST-NO | - | - | SPST-NO x2 | 2 event inputs | - | - |
| E5CC-RX2DBM-006 | on panel | spring clamps | 48x48x75.4 | 15.2 | E5CC | - | SPST-NO | - | transfer | SPST-NO x2 | 2 event inputs | - | - |
| E5CC-RX3A5M-000 | on panel | screw terminals | 48x48x77.1 | 15.2 | E5CC | - | SPST-NO | - | - | SPST-NO x3 | - | - | - |
| E5CC-RX3A5M-001 | on panel | screw terminals | 48x48x77.1 | 15.2 | E5CC | - | SPST-NO | - | - | SPST-NO x3 | 2 event inputs | - | - |
| E5CC-RX3A5M-003 | on panel | screw terminals | 48x48x77.1 | 15.2 | E5CC | RS485 | SPST-NO | - | - | SPST-NO x3 | - | CT (from current transformer) | CT (from current transformer) |
| E5CC-RX3A5M-005 | on panel | screw terminals | 48x48x77.1 | 15.2 | E5CC | - | SPST-NO | - | - | SPST-NO x3 | 4 event inputs | - | - |
| E5CC-RX3A5M-006 | on panel | screw terminals | 48x48x77.1 | 15.2 | E5CC | - | SPST-NO | - | transfer | SPST-NO x3 | 2 event inputs | - | - |
| E5CC-RX3A5M-007 | on panel | screw terminals | 48x48x77.1 | 15.2 | E5CC | - | SPST-NO | - | - | SPST-NO x3 | 2 event inputs | analogue | - |
| E5CC-RX3D5M-000 | on panel | screw terminals | 48x48x77.1 | 15.2 | E5CC | - | SPST-NO | - | - | SPST-NO x3 | - | - | - |
| E5CC-RX3D5M-001 | on panel | screw terminals | 48x48x77.1 | 15.2 | E5CC | - | SPST-NO | - | - | SPST-NO x3 | 2 event inputs | - | - |
| E5CC-RX3D5M-003 | on panel | screw terminals | 48x48x77.1 | 15.2 | E5CC | RS485 | SPST-NO | - | - | SPST-NO x3 | - | CT (from current transformer) | CT (from current transformer) |
| E5CC-RX3D5M-005 | on panel | screw terminals | 48x48x77.1 | 15.2 | E5CC | - | SPST-NO | - | - | SPST-NO x3 | 4 event inputs | - | - |
| E5CC-RX3D5M-006 | on panel | screw terminals | 48x48x77.1 | 15.2 | E5CC | - | SPST-NO | - | transfer | SPST-NO x3 | 2 event inputs | - | - |
| E5CC-RX3D5M-007 | on panel | screw terminals | 48x48x77.1 | 15.2 | E5CC | - | SPST-NO | - | - | SPST-NO x3 | 2 event inputs | analogue | - |
| E5CC-TCQ3A5M-000 | on panel | screw terminals | 48x48x64 | 15.2 | E5CC-T | - | 0...20mA, 4...20mA | SSR | - | SPST-NO x3 | - | - | - |
| E5CC-TCQ3A5M-001 | on panel | screw terminals | 48x48x64 | 15.2 | E5CC-T | - | 0...20mA, 4...20mA | SSR | - | SPST-NO x3 | 2 event inputs | CT (from current transformer) | - |
| E5CC-TCQ3A5M-003 | on panel | screw terminals | 48x48x64 | 15.2 | E5CC-T | RS485 | 0...20mA, 4...20mA | SSR | - | SPST-NO x3 | CT (from current transformer) | CT (from current transformer) | - |
| E5CC-TCQ3A5M-005 | on panel | screw terminals | 48x48x64 | 15.2 | E5CC-T | - | 0...20mA, 4...20mA | SSR | - | SPST-NO x3 | 4 event inputs | - | - |
| E5CC-TCQ3A5M-006 | on panel | screw terminals | 48x48x64 | 15.2 | E5CC-T | - | 0...20mA, 4...20mA | SSR | transfer | SPST-NO x3 | 2 event inputs | - | - |
| E5CC-TCQ3D5M-000 | on panel | screw terminals | 48x48x64 | 15.2 | E5CC-T | - | 0...20mA, 4...20mA | SSR | - | SPST-NO x3 | - | - | - |
| E5CC-TCQ3D5M-001 | on panel | screw terminals | 48x48x64 | 15.2 | E5CC-T | - | 0...20mA, 4...20mA | SSR | - | SPST-NO x3 | 2 event inputs | CT (from current transformer) | - |
| E5CC-TCQ3D5M-003 | on panel | screw terminals | 48x48x64 | 15.2 | E5CC-T | RS485 | 0...20mA, 4...20mA | SSR | - | SPST-NO x3 | CT (from current transformer) | CT (from current transformer) | - |
| E5CC-TCQ3D5M-005 | on panel | screw terminals | 48x48x64 | 15.2 | E5CC-T | - | 0...20mA, 4...20mA | SSR | - | SPST-NO x3 | 4 event inputs | - | - |
| E5CC-TCQ3D5M-006 | on panel | screw terminals | 48x48x64 | 15.2 | E5CC-T | - | 0...20mA, 4...20mA | SSR | transfer | SPST-NO x3 | 2 event inputs | - | - |
| E5CC-TCX3A5M-000 | on panel | screw terminals | 48x48x64 | 15.2 | E5CC-T | - | 0...20mA, 4...20mA | - | - | SPST-NO x3 | - | - | - |
| E5CC-TCX3A5M-004 | on panel | screw terminals | 48x48x64 | 15.2 | E5CC-T | RS485 | 0...20mA, 4...20mA | - | - | SPST-NO x3 | 2 event inputs | - | - |
| E5CC-TCX3A5M-005 | on panel | screw terminals | 48x48x64 | 15.2 | E5CC-T | - | 0...20mA, 4...20mA | - | - | SPST-NO x3 | 4 event inputs | - | - |
| E5CC-TCX3A5M-006 | on panel | screw terminals | 48x48x64 | 15.2 | E5CC-T | - | 0...20mA, 4...20mA | - | transfer | SPST-NO x3 | 2 event inputs | - | - |
| E5CC-TCX3D5M-000 | on panel | screw terminals | 48x48x64 | 15.2 | E5CC-T | - | 0...20mA, 4...20mA | - | - | SPST-NO x3 | - | - | - |
| E5CC-TCX3D5M-004 | on panel | screw terminals | 48x48x64 | 15.2 | E5CC-T | RS485 | 0...20mA, 4...20mA | - | - | SPST-NO x3 | 2 event inputs | - | - |
| E5CC-TCX3D5M-005 | on panel | screw terminals | 48x48x64 | 15.2 | E5CC-T | - | 0...20mA, 4...20mA | - | - | SPST-NO x3 | 4 event inputs | - | - |
| E5CC-TCX3D5M-006 | on panel | screw terminals | 48x48x64 | 15.2 | E5CC-T | - | 0...20mA, 4...20mA | - | transfer | SPST-NO x3 | 2 event inputs | - | - |
| E5CC-TQQ3A5M-000 | on panel | screw terminals | 48x48x64 | 15.2 | E5CC-T | - | SSR | SSR | - | SPST-NO x3 | - | - | - |
| E5CC-TQQ3A5M-001 | on panel | screw terminals | 48x48x64 | 15.2 | E5CC-T | - | SSR | SSR | - | SPST-NO x3 | 2 event inputs | CT (from current transformer) | - |
| E5CC-TQQ3A5M-003 | on panel | screw terminals | 48x48x64 | 15.2 | E5CC-T | RS485 | SSR | SSR | - | SPST-NO x3 | CT (from current transformer) | CT (from current transformer) | - |
| E5CC-TQQ3A5M-005 | on panel | screw terminals | 48x48x64 | 15.2 | E5CC-T | - | SSR | SSR | - | SPST-NO x3 | 4 event inputs | - | - |
| E5CC-TQQ3A5M-006 | on panel | screw terminals | 48x48x64 | 15.2 | E5CC-T | - | SSR | SSR | transfer | SPST-NO x3 | 2 event inputs | - | - |
| E5CC-TQQ3D5M-000 | on panel | screw terminals | 48x48x64 | 15.2 | E5CC-T | - | SSR | SSR | - | SPST-NO x3 | - | - | - |
| E5CC-TQQ3D5M-001 | on panel | screw terminals | 48x48x64 | 15.2 | E5CC-T | - | SSR | SSR | - | SPST-NO x3 | 2 event inputs | CT (from current transformer) | - |
| E5CC-TQQ3D5M-003 | on panel | screw terminals | 48x48x64 | 15.2 | E5CC-T | RS485 | SSR | SSR | - | SPST-NO x3 | CT (from current transformer) | CT (from current transformer) | - |
| E5CC-TQQ3D5M-005 | on panel | screw terminals | 48x48x64 | 15.2 | E5CC-T | - | SSR | SSR | - | SPST-NO x3 | 4 event inputs | - | - |
| E5CC-TQQ3D5M-006 | on panel | screw terminals | 48x48x64 | 15.2 | E5CC-T | - | SSR | SSR | transfer | SPST-NO x3 | 2 event inputs | - | - |
| E5CC-TQX3A5M-000 | on panel | screw terminals | 48x48x64 | 15.2 | E5CC-T | - | SSR | - | - | SPST-NO x3 | - | - | - |
| E5CC-TQX3A5M-001 | on panel | screw terminals | 48x48x64 | 15.2 | E5CC-T | - | SSR | - | - | SPST-NO x3 | 2 event inputs | CT (from current transformer) | - |
| E5CC-TQX3A5M-003 | on panel | screw terminals | 48x48x64 | 15.2 | E5CC-T | RS485 | SSR | - | - | SPST-NO x3 | CT (from current transformer) | CT (from current transformer) | - |
| E5CC-TQX3A5M-005 | on panel | screw terminals | 48x48x64 | 15.2 | E5CC-T | - | SSR | - | - | SPST-NO x3 | 4 event inputs | - | - |
| E5CC-TQX3A5M-006 | on panel | screw terminals | 48x48x64 | 15.2 | E5CC-T | - | SSR | - | transfer | SPST-NO x3 | 2 event inputs | - | - |
| E5CC-TQX3D5M-000 | on panel | screw terminals | 48x48x64 | 15.2 | E5CC-T | - | SSR | - | - | SPST-NO x3 | - | - | - |
| E5CC-TQX3D5M-001 | on panel | screw terminals | 48x48x64 | 15.2 | E5CC-T | - | SSR | - | - | SPST-NO x3 | 2 event inputs | CT (from current transformer) | - |
| E5CC-TQX3D5M-003 | on panel | screw terminals | 48x48x64 | 15.2 | E5CC-T | RS485 | SSR | - | - | SPST-NO x3 | CT (from current transformer) | CT (from current transformer) | - |
| E5CC-TQX3D5M-005 | on panel | screw terminals | 48x48x64 | 15.2 | E5CC-T | - | SSR | - | - | SPST-NO x3 | 4 event inputs | - | - |
| E5CC-TQX3D5M-006 | on panel | screw terminals | 48x48x64 | 15.2 | E5CC-T | - | SSR | - | transfer | SPST-NO x3 | 2 event inputs | - | - |
| E5CC-TRX3A5M-000 | on panel | screw terminals | 48x48x64 | 15.2 | E5CC-T | - | SPST-NO | - | - | SPST-NO x3 | - | - | - |
| E5CC-TRX3A5M-001 | on panel | screw terminals | 48x48x64 | 15.2 | E5CC-T | - | SPST-NO | - | - | SPST-NO x3 | 2 event inputs | CT (from current transformer) | - |
| E5CC-TRX3A5M-003 | on panel | screw terminals | 48x48x64 | 15.2 | E5CC-T | RS485 | SPST-NO | - | - | SPST-NO x3 | CT (from current transformer) | CT (from current transformer) | - |
| E5CC-TRX3A5M-005 | on panel | screw terminals | 48x48x64 | 15.2 | E5CC-T | - | SPST-NO | - | - | SPST-NO x3 | 4 event inputs | - | - |
| E5CC-TRX3A5M-006 | on panel | screw terminals | 48x48x64 | 15.2 | E5CC-T | - | SPST-NO | - | transfer | SPST-NO x3 | 2 event inputs | - | - |
| E5CC-TRX3D5M-000 | on panel | screw terminals | 48x48x64 | 15.2 | E5CC-T | - | SPST-NO | - | - | SPST-NO x3 | - | - | - |
| E5CC-TRX3D5M-001 | on panel | screw terminals | 48x48x64 | 15.2 | E5CC-T | - | SPST-NO | - | - | SPST-NO x3 | 2 event inputs | CT (from current transformer) | - |
| E5CC-TRX3D5M-003 | on panel | screw terminals | 48x48x64 | 15.2 | E5CC-T | RS485 | SPST-NO | - | - | SPST-NO x3 | CT (from current transformer) | CT (from current transformer) | - |
| E5CC-TRX3D5M-005 | on panel | screw terminals | 48x48x64 | 15.2 | E5CC-T | - | SPST-NO | - | - | SPST-NO x3 | 4 event inputs | - | - |
| E5CC-TRX3D5M-006 | on panel | screw terminals | 48x48x64 | 15.2 | E5CC-T | - | SPST-NO | - | transfer | SPST-NO x3 | 2 event inputs | - | - |
| E5CD-CX2A6M-006 | on panel | screw terminals | 48x48x66 | 14.9 | E5CD | - | 0...20mA, 4...20mA | - | transfer | SPST-NO x2 | 2 event inputs | - | - |
| E5CD-CX2ABM-000 | on panel | spring clamps | 48x48x66 | 14.9 | E5CD | - | 0...20mA, 4...20mA | - | - | SPST-NO x2 | - | - | - |
| E5CD-CX2ABM-004 | on panel | spring clamps | 48x48x66 | 14.9 | E5CD | RS485 | 0...20mA, 4...20mA | - | - | SPST-NO x2 | 2 event inputs | - | - |
| E5CD-CX2DBM-000 | on panel | spring clamps | 48x48x66 | 14.9 | E5CD | - | 0...20mA, 4...20mA | - | - | SPST-NO x2 | - | - | - |
| E5CD-CX2DBM-004 | on panel | spring clamps | 48x48x66 | 14.9 | E5CD | RS485 | 0...20mA, 4...20mA | - | - | SPST-NO x2 | 2 event inputs | - | - |
| E5CD-QX2A6M-000 | on panel | screw terminals | 48x48x66 | 14.9 | E5CD | - | SSR | - | - | SPST-NO x2 | - | - | - |
| E5CD-QX2A6M-001 | on panel | screw terminals | 48x48x66 | 14.9 | E5CD | - | SSR | - | - | SPST-NO x2 | 2 event inputs | CT (from current transformer) | - |
| E5CD-QX2A6M-002 | on panel | screw terminals | 48x48x66 | 14.9 | E5CD | RS485 | SSR | - | - | SPST-NO x2 | CT (from current transformer) | - | - |
| E5CD-QX2ABM-000 | on panel | spring clamps | 48x48x66 | 14.9 | E5CD | - | SSR | - | - | SPST-NO x2 | - | - | - |
| E5CD-QX2ABM-001 | on panel | spring clamps | 48x48x66 | 14.9 | E5CD | - | SSR | - | - | SPST-NO x2 | 2 event inputs | CT (from current transformer) | - |
| E5CD-QX2ABM-002 | on panel | spring clamps | 48x48x66 | 14.9 | E5CD | RS485 | SSR | - | - | SPST-NO x2 | CT (from current transformer) | - | - |
| E5CD-QX2D6M-000 | on panel | screw terminals | 48x48x66 | 14.9 | E5CD | - | SSR | - | - | SPST-NO x2 | - | - | - |
| E5CD-QX2D6M-001 | on panel | screw terminals | 48x48x66 | 14.9 | E5CD | - | SSR | - | - | SPST-NO x2 | 2 event inputs | CT (from current transformer) | - |
| E5CD-QX2D6M-002 | on panel | screw terminals | 48x48x66 | 14.9 | E5CD | RS485 | SSR | - | - | SPST-NO x2 | CT (from current transformer) | - | - |
| E5CD-QX2DBM-000 | on panel | spring clamps | 48x48x66 | 14.9 | E5CD | - | SSR | - | - | SPST-NO x2 | - | - | - |
| E5CD-QX2DBM-001 | on panel | spring clamps | 48x48x66 | 14.9 | E5CD | - | SSR | - | - | SPST-NO x2 | 2 event inputs | CT (from current transformer) | - |
| E5CD-QX2DBM-002 | on panel | spring clamps | 48x48x66 | 14.9 | E5CD | RS485 | SSR | - | - | SPST-NO x2 | CT (from current transformer) | - | - |
| E5CD-RX2A6M-000 | on panel | screw terminals | 48x48x66 | 14.9 | E5CD | - | SPST-NO | - | - | SPST-NO x2 | - | - | - |
| E5CD-RX2A6M-001 | on panel | screw terminals | 48x48x66 | 14.9 | E5CD | - | SPST-NO | - | - | SPST-NO x2 | 2 event inputs | CT (from current transformer) | - |
| E5CD-RX2A6M-002 | on panel | screw terminals | 48x48x66 | 14.9 | E5CD | RS485 | SPST-NO | - | - | SPST-NO x2 | CT (from current transformer) | - | - |
| E5CD-RX2ABM-000 | on panel | spring clamps | 48x48x66 | 14.9 | E5CD | - | SPST-NO | - | - | SPST-NO x2 | - | - | - |
| E5CD-RX2ABM-001 | on panel | spring clamps | 48x48x66 | 14.9 | E5CD | - | SPST-NO | - | - | SPST-NO x2 | 2 event inputs | CT (from current transformer) | - |
| E5CD-RX2ABM-002 | on panel | spring clamps | 48x48x66 | 14.9 | E5CD | RS485 | SPST-NO | - | - | SPST-NO x2 | CT (from current transformer) | - | - |
| E5CD-RX2D6M-000 | on panel | screw terminals | 48x48x66 | 14.9 | E5CD | - | SPST-NO | - | - | SPST-NO x2 | - | - | - |
| E5CD-RX2D6M-001 | on panel | screw terminals | 48x48x66 | 14.9 | E5CD | - | SPST-NO | - | - | SPST-NO x2 | 2 event inputs | CT (from current transformer) | - |
| E5CD-RX2D6M-002 | on panel | screw terminals | 48x48x66 | 14.9 | E5CD | RS485 | SPST-NO | - | - | SPST-NO x2 | CT (from current transformer) | - | - |
| E5CD-RX2DBM-000 | on panel | spring clamps | 48x48x66 | 14.9 | E5CD | - | SPST-NO | - | - | SPST-NO x2 | - | - | - |
| E5CD-RX2DBM-001 | on panel | spring clamps | 48x48x66 | 14.9 | E5CD | - | SPST-NO | - | - | SPST-NO x2 | 2 event inputs | CT (from current transformer) | - |
| E5CD-RX2DBM-002 | on panel | spring clamps | 48x48x66 | 14.9 | E5CD | RS485 | SPST-NO | - | - | SPST-NO x2 | CT (from current transformer) | - | - |