| Manufacturer | LUMEL |
| Controlled parameter | temperature |
| Mounting | on panel |
| Kind of output 2 | SPST-NO |
| The programming method | rubber keypad |
| Operating temperature | 0...50°C |
| Supply voltage | 230V AC |
| Regulation for output 1 | AUTOTUNING, ON-OFF, PID |
| Kind of output 1 | SPDT |
| Display | LED |
| Body dimensions | 76x34x80mm |
| Mounting hole | 29x71mm |
| IP rating | IP20 at terminal side, IP65 (from the front) |
| Manufacturer series | RE01 |
| Display parameters | 4 digit |
| Type of automation module | regulator |
| Symbol | Kind of IN1 | Temp. sensor | Controlled parameter range |
|---|---|---|---|
| [°C] | |||
| RE01-100M0 | RTD | Pt100 | -50...100, 0...250, 0...600 |