Temperature; SCL210; ESSECI

Temperature; SCL210; ESSECI, SCL210E3/A, SCL210E7/A, SCL210E1/A |EN|
Controlled parametertemperature
The programming methodrubber keypad
Kind of output 1SPDT
Regulation for output 1ON-OFF with hysteresis
DisplayLED
Display parameters3 digit
Operating temperature-10...50°C
Manufacturer
Display height 114mm
Mountingon panel
Mounting hole71x29mm
Body dimensions75x33x63mm
IP ratingIP65 (from the front)
Additional functionspassword protecion possible, LED and sound operation status indication
Supply voltage230V AC
Controlled parameter range-99.9...999
Manufacturer seriesSCL210
Type of automation moduleregulator
Symbol Input 1 properties Kind of input 1
SCL210E1/A PTC PTC
Symbol Related items
SCL210E1/A SCP-PTC/B