| Manufacturer | TEWA TEMPERATURE SENSORS |
| Type of sensor | temperature |
| Symbol | Leads | Kind of temperature sensor | Resistance | Constant B | Tolerance | Body dimensions | Operating temperature | Mounting | Lead length |
|---|---|---|---|---|---|---|---|---|---|
| [Ω] | [K] | [mm] | [°C] | [m] | |||||
| TT4PT1000B174293PL | leads x2 | Pt1000 | 1000 | - | cl.B | Ø6x74 | -40...450 | - | 0.22 |
| TT4PT100BT180C312 | leads x2 | Pt100 | 100 | - | cl.B | Ø3x12 | -40...180 | - | 0.2 |
| TT4PT1000BT180C312 | leads x2 | Pt1000 | 1000 | - | cl.B | Ø3x12 | -40...180 | - | 0.2 |
| TT4PT100BT180OM52 | leads x2 | Pt100 | 100 | - | cl.B | Ø8x17 | -40...180 | M8 | 0.5 |
| TT4PT1000BT180OM52 | leads x2 | Pt1000 | 1000 | - | cl.B | Ø8x17 | -40...180 | M8 | 0.5 |
| TT4PT100BT105OM55 | leads x2 | Pt100 | 100 | - | cl.B | Ø6x73 | -20...105 | - | 1.5 |
| TT4PT1000BT105OM55 | leads x2 | Pt1000 | 1000 | - | cl.B | Ø6x73 | -20...105 | - | 1.5 |
| TT4G10KC3T180C312 | leads x2 | NTC | 10000 | 3977 | - | Ø3x12 | -40...180 | - | 0.2 |
| TT4G10KC8T180C312 | leads x2 | NTC | 10000 | 3435 | - | Ø3x12 | -40...180 | - | 0.2 |
| TT4G10KC3T180OM52 | leads x2 | NTC | 10000 | 3977 | - | Ø8x17 | -40...180 | M8 | 0.5 |
| TT4G10KC8T180OM52 | leads x2 | NTC | 10000 | 3435 | - | Ø8x17 | -40...180 | M8 | 0.5 |
| TT4G10KC3T80OM54 | leads x2 | NTC | 10000 | 3977 | - | Ø7x23.5 | -20...80 | - | 0.5 |
| TT4G10KC8T80OM54 | leads x2 | NTC | 10000 | 3435 | - | Ø7x23.5 | -20...80 | - | 0.5 |
| TT410KC3T105OM55 | leads x2 | NTC | 10000 | 3977 | - | Ø6x73 | -20...105 | - | 1.5 |
| TT410KC8T105OM55 | leads x2 | NTC | 10000 | 3435 | - | Ø6x73 | -20...105 | - | 1.5 |