Temperature; TC4H; AUTONICS

Temperature; TC4H; AUTONICS, TC4H-12R, TC4H-14R, TC4H-22R, TC4H-24R |EN|
Manufacturer
Controlled parametertemperature
Mountingon panel
Input propertiesRTD;
thermocouple
Kind of temperature sensorCu50, Pt100, thermocouple J, thermocouple K, thermocouple L
Regulation for output 1ON-OFF, P, PD, PI, PID
DisplayLED
The programming methodfoil keypad
Operating temperature-10...50°C
Additional functionsLED status indicator
Body dim.48x96x70.5mm
Mounting hole45x92mm
Disp. height 114.6mm
Controlled parameter range-1999...9999
Manufacturer seriesTC4H
Type of automation moduleregulator
Symbol Usup Usup
[V AC] [V DC]
TC4H-12R 24 24...48
TC4H-14R 100...240 -
TC4H-22R 24 24...48
TC4H-24R 100...240 -
Symbol Kind of OUT1 Kind of OUT2 Kind of OUT3 Kind of OUT4
TC4H-12R SPST-NO SSR alarm -
TC4H-14R SPST-NO SSR alarm -
TC4H-22R SPST-NO SSR alarm alarm
TC4H-24R SPST-NO SSR alarm alarm