| Manufacturer | AUTONICS |
| Display | LED |
| The programming method | foil keypad |
| Controlled parameter | temperature |
| Operating temperature | -10...50°C |
| Mounting | on panel |
| Input properties | RTD; thermocouple |
| Kind of temperature sensor | Cu50, Pt100, thermocouple J, thermocouple K, thermocouple L |
| Body dimensions | 96x96x70.5mm |
| Mounting hole | 92x92mm |
| Display height 1 | 22mm |
| Kind of output 1 | SPST-NO |
| Kind of output 2 | SSR |
| Kind of output 3 | alarm |
| Regulation for output 1 | ON-OFF, P, PD, PI, PID |
| Additional functions | LED status indicator |
| Controlled parameter range | -1999...9999 |
| Manufacturer series | TC4L |
| Type of automation module | regulator |