| Manufacturer | AUTONICS |
| Mounting | on panel |
| IP rating | IP65 |
| Operating temperature | -10...50°C |
| The programming method | foil keypad |
| Controlled parameter | temperature |
| Regulation for output 1 | ON-OFF, P, PD, PI, PID |
| Kind of temperature sensor | Cu100, Cu50, JPt100, Ni120, Pt100, Pt50, thermocouple B, thermocouple C, thermocouple E, thermocouple G, thermocouple J, thermocouple K, thermocouple L, thermocouple N, thermocouple PLII, thermocouple R, thermocouple S, thermocouple T, thermocouple U |
| Input properties | analogue voltage; current analog; RTD; thermocouple |
| Kind of input 1 | 0...100mV, 0...10V, 0...20mA, 0...5V, 4...20mA, universal |
| Display height 1 | 7.2mm |
| Display 2 height | 5.8mm |
| Mounting hole | 45x22.2mm |
| Body dimensions | 48x24x94.8mm |
| Display | LED x2 |
| Controlled parameter range | -1999...9999 |
| Manufacturer series | TK4N |
| Usup | 100...240V AC |
| Type of automation module | regulator |
| Symbol | Kind of output 1 | Kind of output 2 | Kind of output 3 |
|---|---|---|---|
| TK4N-14RC | SPST-NO | analogue, SSR | alarm |
| TK4N-14CC | analogue, SSR | analogue, SSR | alarm |
| TK4N-14CN | analogue, SSR | - | alarm |
| TK4N-14CR | analogue, SSR | SPST-NO | alarm |
| TK4N-14RN | SPST-NO | - | alarm |
| TK4N-14RR | SPST-NO | SPST-NO | alarm |
| TK4N-14SC | SSR | analogue, SSR | alarm |
| TK4N-14SN | SSR | - | alarm |
| TK4N-14SR | SSR | SPST-NO | alarm |
| TK4N-24CN | analogue, SSR | - | alarm x2 |
| TK4N-24RN | SPST-NO | - | alarm x2 |
| TK4N-24SN | SSR | - | alarm x2 |
| TK4N-D4CC | analogue, SSR | analogue, SSR | digital input |
| TK4N-D4CN | analogue, SSR | - | alarm, digital input |
| TK4N-D4CR | analogue, SSR | SPST-NO | digital input |
| TK4N-D4RC | SPST-NO | analogue, SSR | digital input |
| TK4N-D4RN | SPST-NO | - | alarm, digital input |
| TK4N-D4RR | SPST-NO | SPST-NO | digital input |
| TK4N-D4SC | SSR | analogue, SSR | digital input |
| TK4N-D4SN | SSR | - | alarm, digital input |
| TK4N-D4SR | SSR | SPST-NO | digital input |
| TK4N-R4CC | analogue, SSR | analogue, SSR | transfer |
| TK4N-R4CN | analogue, SSR | - | alarm, transfer |
| TK4N-R4CR | analogue, SSR | SPST-NO | transfer |
| TK4N-R4RC | SPST-NO | analogue, SSR | transfer |
| TK4N-R4RN | SPST-NO | - | alarm, transfer |
| TK4N-R4RR | SPST-NO | SPST-NO | transfer |
| TK4N-R4SC | SSR | analogue, SSR | transfer |
| TK4N-R4SN | SSR | - | alarm, transfer |
| TK4N-R4SR | SSR | SPST-NO | transfer |
| TK4N-T4CC | analogue, SSR | analogue, SSR | RS485 Modbus RTU |
| TK4N-T4CN | analogue, SSR | - | alarm, RS485 Modbus RTU |
| TK4N-T4CR | analogue, SSR | SPST-NO | RS485 Modbus RTU |
| TK4N-T4RC | SPST-NO | analogue, SSR | RS485 Modbus RTU |
| TK4N-T4RN | SPST-NO | - | alarm, RS485 Modbus RTU |
| TK4N-T4RR | SPST-NO | SPST-NO | RS485 Modbus RTU |
| TK4N-T4SC | SSR | analogue, SSR | RS485 Modbus RTU |
| TK4N-T4SN | SSR | - | alarm, RS485 Modbus RTU |
| TK4N-T4SR | SSR | SPST-NO | RS485 Modbus RTU |