Temperature; TMH; AUTONICS

Temperature; TMH; AUTONICS, TMH2-22CB, TMH2-22RB, TMH2-22RE, TMH2-42CB, TMH2-42CE, TMH2-42RB |EN|
Manufacturer
Operating temperature-10...50°C
IP ratingIP20
Usup24V DC
Mountingsocket
Manufacturer seriesTMH
Controlled parametertemperature
Regulation for output 1ON-OFF, P, PD, PI, PID
Kind of temperature sensorCu100, Cu50, JPt100, Ni120, Pt100, Pt50, thermocouple B, thermocouple C, thermocouple E, thermocouple G, thermocouple J, thermocouple K, thermocouple L, thermocouple N, thermocouple R, thermocouple S, thermocouple T, thermocouple U
Kind of input 10...100mV DC, 0...10V DC, 0...20mA, 0...5V DC, 4...20mA
Kind of output 4RS485
The programming methodHMI, Modbus, PC, RS485
Input propertiesanalogue voltage;
current analog;
RTD;
thermocouple
Controlled parameter range-1999...9999
Type of automation moduledual channel regulator
Symbol Kind of output 1 Kind of output 2 Kind of output 3
TMH2-22CB analogue, SSR alarm alarm
TMH2-22RB SPST-NO alarm alarm
TMH2-22RE SPST-NO alarm alarm
TMH2-42CB analogue, SSR alarm x2 alarm x2
TMH2-42CE analogue, SSR alarm x2 alarm x2
TMH2-42RB SPST-NO alarm x2 alarm x2
TMH2-42RE SPST-NO alarm x2 alarm x2