| Manufacturer | AUTONICS |
| Usup | 24V DC |
| IP rating | IP20 |
| Controlled parameter | temperature |
| Operating temperature | -10...50°C |
| Kind of temperature sensor | Cu100, Cu50, JPt100, Ni120, Pt100, Pt50, thermocouple B, thermocouple C, thermocouple E, thermocouple G, thermocouple J, thermocouple K, thermocouple L, thermocouple N, thermocouple R, thermocouple S, thermocouple T, thermocouple U |
| Regulation for output 1 | ON-OFF, P, PD, PI, PID |
| Mounting | socket |
| The programming method | HMI, Modbus, PC, RS485 |
| Kind of output 1 | relay |
| Kind of output 2 | SSR |
| Kind of output 3 | analogue |
| Kind of input 1 | 0...100mV DC, 0...10V DC, 0...20mA, 0...5V DC, 4...20mA |
| Input properties | analogue voltage; current analog; RTD; thermocouple |
| Kind of output 4 | RS485 |
| Output 2 electrical parameters | 12V DC / 20mA |
| Output 3 electrical parameters | 4...20mA |
| Output 1 electrical parameters | 250V AC / 3A |
| Controlled parameter range | -1999...9999 |
| Manufacturer series | TMH |
| Type of automation module | four channel regulator |
| Symbol | Product description |
|---|---|
| TMH4-N2CB | Automation module:four channel regulator;temperature;relay |
| TMH4-N2RE | Automation module:four channel regulator;temperature;relay |
| TMH4-N2RB | Automation module:four channel regulator;temperature;relay |
| TMH4-N2CE | Automation module:four channel regulator;temperature;relay |