| Manufacturer | ETRON |
| Temp. sensor | NTC 47kOhm |
| Colour | white |
| Mounting | for DIN rail mounting |
| Body dimensions | 50x90x60mm |
| Controlled parameter | temperature |
| Supply voltage | 230V AC |
| Manufacturer series | TPMC |
| Type of automation module | regulator |
| Additional functions | delivered with sensor with 2m lead; 50m max. sensor distance; LED status indicator |
| Kind of OUT1 | relay |
| Symbol | Additional functions | Kind of OUT1 | Controlled parameter range |
|---|---|---|---|
| [°C] | |||
| TP-TPMC-6 | heating control | NC | -5...5 |
| TP-TPMC-6W | cooling control | NO | -5...5 |
| TP-TPMC-7W | cooling control | NO | 5...35 |
| TP-TPMC-8W | cooling control | NO | 20...90 |