| Manufacturer | HOTCOLD |
| Type of converter | temperature |
| Enclosure material | ABS |
| Symbol | Usup | Usup | Operating temperature | IP rating | Kind of IN1 | Kind of OUT1 | Mounting | Body dimensions | Accuracy class | Plunger length | Interface | Communictions protocol | Kit contents |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| [V DC] | [V AC] | [°C] | [mm] | [mm] | |||||||||
| HCC-02KA/010V/050C | 24 | 24 | 0...50 | IP65 | Pt100 | 0...10V | for wall mounting | 112x62x32 | B | - | - | - | temperature sensor |
| HCC02KA/420MA/050C | 12...32 | - | 0...50 | IP65 | Pt100 | 4...20mA | for wall mounting | 112x62x32 | B | - | - | - | temperature sensor |
| HCC-02KA010V-3070C | 24 | 24 | -30...70 | IP65 | Pt100 | 0...10V | for wall mounting | 112x62x32 | B | - | - | - | temperature sensor |
| HCC02KA420MA-3070C | 12...32 | - | -30...70 | IP65 | Pt100 | 4...20mA | for wall mounting | 112x62x32 | B | - | - | - | temperature sensor |
| HCC02KAMOD-50-100C | 24 | 24 | -50...100 | IP65 | Pt100 | - | for wall mounting | 112x62x32 | B | - | RS485 | Modbus RTU | temperature sensor |
| HCC-02KB/010V/050C | 24 | 24 | 0...50 | IP65 | Pt100 | 0...10V | duct mount | 112x62x32 | A | 185 | - | - | temperature sensor |
| HCC02KB/010V-3070C | 24 | 24 | -30...70 | IP65 | Pt100 | 0...10V | duct mount | 112x62x32 | A | 185 | - | - | temperature sensor |
| HCC02KB4-20MA0-50C | - | - | - | IP65 | Pt100 | 4...20mA | duct mount | 112x62x32 | A | 185 | - | - | temperature sensor |
| HCC02KB420MA-3070C | - | - | - | IP65 | Pt100 | 4...20mA | duct mount | 112x62x32 | A | 185 | - | - | temperature sensor |
| HCC02KBMOD-50-100C | 24 | 24 | -50...100 | IP65 | Pt100 | - | duct mount | 112x62x32 | A | 185 | RS485 | Modbus RTU | temperature sensor |
| HCC02P/0-10V/0-50C | 24 | 24 | 0...50 | IP22 | Pt100 | 0...10V | for wall mounting | 71x71x26 | B | - | - | - | temperature sensor |
| HCC02P/010V/-3070C | 24 | 24 | -30...70 | IP22 | Pt100 | 0...10V | for wall mounting | 71x71x26 | B | - | - | - | temperature sensor |
| HCC02P4-20MA/0-50C | 12...32 | - | 0...50 | IP22 | Pt100 | 4...20mA | for wall mounting | 71x71x26 | B | - | - | - | temperature sensor |
| HCC02P420MA-30-70C | 12...32 | - | -30...70 | IP22 | Pt100 | 4...20mA | for wall mounting | 71x71x26 | B | - | - | - | temperature sensor |
| HCC-03/0-10V/0-50C | 24 | 24 | 0...50 | IP22 | Pt100 | 0...10V | for wall mounting | 80x80x25 | B | - | - | - | temperature sensor |
| HCC03/0-10V-30-70C | 24 | 24 | -30...70 | IP22 | Pt100 | 0...10V | for wall mounting | 80x80x25 | B | - | - | - | temperature sensor |
| HCC-03/420MA/0100C | 12...32 | - | 0...100 | IP22 | Pt100 | 4...20mA | for wall mounting | 80x80x25 | B | - | - | - | temperature sensor |
| HCC-03/420MA/0-50C | 12...32 | - | 0...50 | IP22 | Pt100 | 4...20mA | for wall mounting | 80x80x25 | B | - | - | - | temperature sensor |
| HCC034-20MA-30-70C | 12...32 | - | -30...70 | IP22 | Pt100 | 4...20mA | for wall mounting | 80x80x25 | B | - | - | - | temperature sensor |
| HCC03-MOD/-50-100C | 24 | 24 | -50...100 | IP22 | Pt100 | - | for wall mounting | 80x80x25 | B | - | RS485 | Modbus RTU | temperature sensor |
| HCC04/MOD/-50-100C | 24 | 24 | -50...100 | IP65 | Pt100 | - | for wall mounting | 112x62x32 | B | - | RS485 | Modbus RTU | temperature sensor |
| HCC04P/0-10V/0-50C | 24 | 24 | 0...50 | IP65 | Pt100 | 0...10V | for wall mounting | 112x62x32 | B | - | - | - | temperature sensor |
| HCC04P/010V/-3070C | 24 | 24 | -30...70 | IP65 | Pt100 | 0...10V | for wall mounting | 112x62x32 | B | - | - | - | temperature sensor |
| HCC-04P4-20MA0-50C | 12...32 | - | 0...50 | IP65 | - | 4...20mA | for wall mounting | 112x62x32 | B | - | - | - | temperature sensor |
| HCC04P420MA-30-70C | 12...32 | - | -30...70 | IP65 | - | 4...20mA | for wall mounting | 112x62x32 | B | - | - | - | temperature sensor |
| HCC04P420MA-40-60C | 12...32 | - | -40...60 | IP65 | - | 4...20mA | for wall mounting | 112x62x32 | B | - | - | - | temperature sensor |
| HCC-05/MOD-50-100C | 24 | 24 | -50...100 | IP65 | Pt100 | - | duct mount | 112x62x32 | B | - | RS485 | Modbus RTU | temperature sensor |
| HCC-05P/0-10V0-50C | 24 | 24 | 0...50 | IP65 | - | 0...10V | duct mount | 112x62x32 | B | - | - | - | temperature sensor |
| HCC05P0-10V-30-70C | 24 | 24 | -30...70 | IP65 | - | 0...10V | duct mount | 112x62x32 | B | - | - | - | temperature sensor |
| HCC-05P4-20MA0-50C | 12...32 | - | 0...50 | IP65 | - | 4...20mA | duct mount | 112x62x32 | B | - | - | - | temperature sensor |
| HCC-05P420MA-3070C | 12...32 | - | -30...70 | IP65 | - | 4...20mA | duct mount | 112x62x32 | B | - | - | - | temperature sensor |