Temperature; TX4H; AUTONICS

Temperature; TX4H; AUTONICS, TX4H-14C, TX4H-14R, TX4H-14S, TX4H-24C, TX4H-24R, TX4H-24S |EN|
Manufacturer
Controlled parametertemperature
Mountingon panel
Usup100...240V AC
Regulation for output 1ON-OFF, P, PD, PI, PID
Kind of temperature sensorCu50, Pt100, thermocouple J, thermocouple K, thermocouple L, thermocouple R, thermocouple S, thermocouple T
Input propertiesRTD;
thermocouple
DisplayLCD
The programming methodfoil keypad
Operating temperature-10...50°C
IP ratingIP50
Display height 115.8mm
Display 2 height13.7mm
Mounting hole45x92mm
Body dimensions48x96x51mm
Kind of output 2alarm
Controlled parameter range-1999...9999
Manufacturer seriesTX4H
Type of automation moduleregulator
Symbol Kind of output 1 Kind of output 3 Kind of output 4
TX4H-14C analogue, SSR - -
TX4H-14R SPST-NO - -
TX4H-14S SSR - -
TX4H-24C analogue, SSR alarm -
TX4H-24R SPST-NO alarm -
TX4H-24S SSR alarm -
TX4H-A4C analogue, SSR alarm analogue
TX4H-A4R SPST-NO alarm analogue
TX4H-A4S SSR alarm analogue
TX4H-B4C analogue, SSR alarm RS485
TX4H-B4S SSR alarm RS485